M80-4000642 by Harwin

Overview of M80-4000642 by Harwin

The M80-4000642 is a female board connector from Harwin, featuring 6 contacts arranged in 2 rows with a pitch of 0.079 inches. The connector type is a plug with straight mounting style designed for PCB mount applications. This piece is characterized by its black insulator made of glass-filled polyphenylene sulfide, offering excellent thermal resistance and mechanical strength. The terminals are solder type, featuring tin over nickel barrier plating which serves to enhance their solderability and resistance to corrosion.

Fulfilling modern environmental standards, the M80-4000642 is both RoHS and REACH compliant, ensuring its suitability for use in various global markets. The part is also lead-free, aligning with current environmental regulations against hazardous substances. Offering general-purpose utility with additional features like being panel mountable, this connector provides a reliable solution for robust electronic applications. Its specifications and 500 cycle durability make it an ideal choice for durable, high-quality electronic connections.

Industry Applications for M80-4000642

The unique attributes of the M80-4000642 make it potentially suitable for various industry applications, characterized by environments demanding high reliability and durability. While this suitability is conceptual, it highlights sectors where such a component might be favored:

  • Internet of Things (IoT): Devices in IoT often require reliable and consistent data transmission capabilities. With its effective insulation resistance (100,000,000 Ω) and low contact resistance (25 mΩ), this connector could potentially be used in smart devices, helping ensure efficient and stable connections.
  • Computing and Data Storage: Given its operational temperature range from -55°C to 125°C, it might be suitable for various computing hardware, such as servers or storage devices where stable operating conditions at various temperatures are crucial.
  • Telecommunications: The high durability (500 cycles) and robust mechanical properties might make it ideal for telecommunications infrastructure, possibly for connections within network devices or base stations which require constant disconnection and reconnection during maintenance.

Note that the above potential industry applications are only illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Harwin

Harwin is a manufacturer well-known for its range of connectors including Headers and Edge Type Connectors. The M80-4000642 is an example of Harwin’s commitment to providing high-quality, durable connectors suitable for a range of industrial applications. Harwin’s connectors are typically recognized for their reliability and performance, designed to meet rigorous industry standards, offering solutions that enhance the functionality and durability of electronic assemblies.

Harwin’s product range is extensive in the field of electronic connectors, focusing on innovating and improving the connector capabilities to meet the evolving needs of technology sectors. Such dedication ensures that products like the M80-4000642 lead the market in terms of efficiency and quality.

Where to Find M80-4000642 by Harwin

To source the M80-4000642, a visit to findchips.com is advisable where current stock levels and pricing across various distributors can be compared in real-time. Historically, this part has been available through distributors such as Avnet Abacus, Quest Components, Mouser Electronics, DigiKey, and Newark, though availability can vary. If alternative components are being considered, checking the section for Headers and Edge Type Connectors on findchips.com might provide suitable options from Harwin or other manufacturers.

Compare pricing for M80-4000642 and other Headers and Edge Type Connectors / Connectors at findchips.com