Overview of 1N5819 by STMicroelectronics
The 1N5819 is a 40 V, 1 A axial Power Schottky Rectifier, which belongs to the Rectifier Diodes subcategory of Diodes. Manufactured by STMicroelectronics, this component features a single diode configuration within a DO-41 case style. It is designed to handle a repetitive reverse voltage (Vrrm) max of 40V and forward current (If(Av)) of 1A. Notable for its low forward voltage drop, peaking at a maximum of 550mV, the 1N5819 is also recognized for its efficiency and reliability in applications requiring rectification and power supply management.
Its construction includes a plastic package with two pins, making it easy to install in a wide array of electronic designs. With operational temperatures reaching up to 150°C and capable of withstanding non-repetitive peak forward current up to 25 A, the 1N5819 offers robust performance suitable for demanding environments. Additionally, it is RoHS compliant, ensuring adherence to environmental standards. The component’s availability is subject to a factory lead time of 32 weeks and 4 days as of the current writing, indicating planning is essential when incorporating it into production schedules.
Industry Applications for 1N5819
The versatility and efficiency of the 1N5819 make it suitable for various industrial applications. While its potential use cases span numerous sectors, some specific industries might benefit significantly from its features. Engineering and design teams should analyze and verify its suitability for these applications:
- Consumer Electronics: Potentially used in power supply circuits within various consumer electronics, aiding in efficient power management and contributing to longer device lifespans.
- Renewable Energy Systems: Might be incorporated into solar power inverters or controllers, where its efficiency and reliability can optimize energy conversion and storage processes.
- Automotive: Could be utilized in vehicle electrical systems, particularly in applications requiring efficient power distribution and rectification, such as in electric vehicle charging systems.
- Space Technology and Aerospace: 1N5819’s robustness against high temperatures and reliability under demanding conditions make it potentially suitable for space exploration equipment and aerospace electronic components, where durability is paramount.
Note: The potential applications listed above require careful consideration and validation by engineering and design teams to ensure compatibility and performance within specific environments or systems.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, manufacturing a wide range of electronic components, including Rectifier Diodes and other types of diodes. Known for its focus on innovation and quality, STMicroelectronics offers products that serve various sectors, from consumer electronics to industrial applications. Committed to sustainability and environmental responsibility, the company ensures that its manufacturing processes and products, like the 1N5819 and similar components, adhere to RoHS compliance and other ecological standards. STMicroelectronics not only provides components that empower modern technology across numerous fields but also supports advancements in energy efficiency and smarter systems through its product offerings.
Where to Find 1N5819 by STMicroelectronics
For sourcing the 1N5819 Schottky Rectifier Diode, findchips.com is an invaluable tool for engineers and procurement specialists. Findchips offers comprehensive data on stock availability, current pricing from multiple distributors, and detailed part information. While historically, the 1N5819 has been available through various distributors such as EBV Elektronik, Avnet, Mouser Electronics, and DigiKey, it’s vital to check findchips.com for the most up-to-date information on where to buy it. Additionally, the site can also help in locating alternative Rectifier Diodes that might be offered by STMicroelectronics or other manufacturers, ensuring you have the most suitable components for your specific applications.