Overview of LM337IMPX/NOPB by Texas Instruments
The LM337IMPX/NOPB is a 1.5-A, negative, adjustable voltage regulator that operates over a span of voltages from -1.2V to -37V. Packed in a 4-SOT-223 form factor, it functions between -40 to 125 °C, making it suitable for a range of industrial and high-temperature applications. This component sits within the Linear Regulator ICs subcategory of Power Circuits.
Noteworthy features of this part include its broad input voltage range from 40V to 4.2V, an adjustable output that provides flexibility in usage, and the capacity to maintain performance with an input-output differential of 3V to 40V. The device’s design adheres to environmental standards with certifications like Pb-Free, RoHS Compliant, and REACH compliant, ensuring its acceptability in markets focusing on environmental sustainability. Additionally, with a moisture sensitivity level of 1, it shows exemplary resistance to moisture, increasing its reliability in various operating environments.
Industry Applications for LM337IMPX/NOPB
The versatile features of LM337IMPX/NOPB potentially equip it for various applications across multiple industries. These applications should be conceptually validated by engineering teams according to industry-specific standards. Here are potential industry applications:
- Industrial Automation: Could be utilized in automation control systems which require stable and adjustable power supplies to handle different sensors and actuators.
- Consumer Electronics: Might find application in powering complex consumer electronics which require negative voltage and robust performance across a wide range of operating temperatures.
- Electronic Manufacturing: Suitable for test equipment used in electronic manufacturing that demands precise voltage regulation to ensure accurate test results and product quality.
- Telecommunications: Potentially useful in power supply units for telecommunications infrastructure where durable and adaptable voltage regulation is crucial.
Please note, the suitability of LM337IMPX/NOPB for the listed applications depends on the specific conditions and requirements of each use case and must be carefully analyzed and tested by qualified professionals.
About Texas Instruments
Texas Instruments (TI) is a leading semiconductor company that designs and manufactures analog ICs and embedded processors. Within the arena of Linear Regulator ICs, Texas Instruments holds a substantial position, offering a wide range of products that feature in many electronic devices and systems.
TI has developed an extensive line of voltage regulators including the LM337IMPX/NOPB. Their products are well-regarded in the industry for the reliability, longevity, and performance standards they meet, making them viable for various critical applications in multiple sectors.
Where to Find LM337IMPX/NOPB by Texas Instruments
To purchase the LM337IMPX/NOPB, or to look for similar products like Linear Regulator ICs, visiting our website, findchips.com, is recommended. At findchips.com, one can compare real-time pricing and availability from multiple distributors.
Historical distributor stock includes Win Source Electronics, LCSC, Chip1Stop, Ameya Holding Limited, TME, Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels and pricing, please consult our website.