Overview of M80-5T10805M2-02-331-00-000 by Harwin
The M80-5T10805M2-02-331-00-000 is a board connector featuring 10 male contacts, arranged in a straight configuration with solder terminals for mounting. This connector, part of Harwin’s Datamate 2-Row Mix-Tek series, is specifically designed for vertical through-board connection with a M2x0.4 jackscrew feature for secure fastening. The insulator of this connector is black, and it is constructed from glass-filled polyphenylene sulfide, offering high durability and thermal stability. The contacts are finished with gold, which is not specified for mating but is specified for termination, ensuring excellent conductivity and resistance to corrosion.
Key attributes of the M80-5T10805M2-02-331-00-000 include its hybrid contact style accommodating both signal and power in a compact form factor, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C, making it suitable for a range of harsh environments. The rated current for signal contacts is 3A. Harwin’s commitment to compliance is observed in this component’s conformity to RoHS, and although it is not REACH compliant, it adheres to general-purpose applications as specified under UL standards.
Industry Applications for M80-5T10805M2-02-331-00-000
The Headers and Edge Type Connectors like M80-5T10805M2-02-331-00-000, could find their potential application across a variety of sectors. The chosen properties especially enhance connectivity solutions where reliability, durability, and precision are crucial. Here are a few industries where these connectors might be effectively used:
- Consumer Electronics: This connector could possibly be used in devices like home computing systems or high-end appliances where stable and reliable power connections are critical. Its high temperature tolerance and durable construction make it suitable for devices subject to varying environmental conditions.
- Audio and Video Systems: The reliable contact quality and the gold finishing might make this connector a likely candidate for audio interfaces, professional video equipment, or any systems where signal integrity is paramount.
- Entertainment and Gaming: In gaming consoles and virtual reality hardware, connectors like the M80-5T10805M2-02-331-00-000 could potentially ensure the continual, stable performance required for optimal user experience, given its robust build and design for extensive use.
Note that these potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by design engineers to ensure compliance with industry standards and specific application requirements.
About Harwin
Harwin is a global manufacturer well-known for its specialization in Headers and Edge Type Connectors among other types of connectors. The company designs and manufactures reliable and high-performance connectors designed for demanding applications in a variety of market segments. Products like the M80-5T10805M2-02-331-00-000 exemplify Harwin’s dedication to innovation and performance in the electronic components industry. Harwin’s connectors are often distinguished by their robustness and the precision engineering that goes into their design, making them suitable for both general-purpose applications and more specialized needs.
Where to Find M80-5T10805M2-02-331-00-000 by Harwin
To procure the M80-5T10805M2-02-331-00-000, it is advisable to check current availability and pricing through a trusted electronic components distributor platform such as findchips.com. This part has historically been available from distributors such as Avnet Abacus, TTI, Mouser Electronics, DigiKey, and Newark. However, for the most current inventory status and to ensure competitive pricing, direct your search to findchips.com. Additionally, the site allows you to compare alternate parts in the category of Headers and Edge Type Connectors that might be offered by Harwin or other manufacturers, providing a broad spectrum of options to meet specific needs.