KBP206G by Diodes Incorporated

Overview of KBP206G by Diodes Incorporated

The KBP206G is a bridge rectifier diode designed for converting alternating current (AC) to direct current (DC). This single-phase, silicon rectifier operates with a maximum repetitive reverse voltage (Vrrm) of 600V and a forward current (If(Av)) of 2A. Housed in a plastic, KBP package with 4 pins, this component is designed for through-hole mounting which suits a variety of PCB applications. Its maximum forward voltage is 1.1V, ensuring efficiency in operation. A notable feature of the KBP206G is its operational temperature range, spanning from -65 °C to 150 °C, making it suitable for environments that experience extreme conditions.

This part is in active lifecycle status as indicated by its part life cycle code and showcases compliance with RoHS, which highlights its adherence to environmental standards concerning the restriction of hazardous substances. The KBP206G also has a moisture sensitivity level of 1, showcasing robust performance against moisture intrusion which is critical for operation in varied environmental conditions.

Industry Applications for KBP206G

The KBP206G by Diodes Incorporated supports a variety of industry applications due to its robust design and technical specifications. Below are potential use cases across different sectors:

  • Consumer Electronics: This rectifier could potentially be utilized in the power supply units of various consumer electronics such as TVs and audio equipment, where efficient voltage rectification is required to handle standard household currents and ensure device safety and efficiency.
  • Industrial Automation: In industrial settings, machinery and control systems often require stable DC power derived from AC sources. The KBP206G can be utilized in the control circuits of these systems, providing the necessary current and voltage needed for smooth operation.
  • Computing and Data Storage: Power supplies for servers and data storage systems need reliable components that handle high voltage fluctuations. The high breakdown voltage feature of the KBP206G makes it an ideal component for these applications.
  • Telecommunications: Telecom equipment, which needs to operate reliably over a range of temperatures and with efficient power conversions, might use devices like the KBP206G for their power management systems to ensure consistent performance and reliability.

Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a prominent manufacturer in the semiconductor market, specializing in discrete, analog, and mixed-signal products including Bridge Rectifier Diodes. They provide a diverse range of components that cater to a wide spectrum of electronic applications, from consumer electronics to complex industrial systems. The KBP206G is one example of their commitment to quality and performance, encapsulating features such as high temperature resistance and environmental compliance that stand testament to their dedication towards advanced engineering solutions. Diodes Incorporated’s expertise not only lies in manufacturing but also in ensuring their products meet rigorous industry standards and client expectations.

Other similar parts manufactured by Diodes Incorporated share the hallmark of robust performance and reliability, making the company a trusted name in semiconductor manufacturing.

Where to Find KBP206G by Diodes Incorporated

To source the KBP206G bridge rectifier, it’s recommended to visit findchips.com, where you can also find comprehensive listings for Bridge Rectifier Diodes from Diodes Incorporated and other manufacturers. The part has been historically available at distributors such as Mouser Electronics, DigiKey, and Newark among others. However, stock levels and pricing are variable, so checking the latest information on findchips.com is advisable.

Compare pricing for KBP206G and other Bridge Rectifier Diodes at findchips.com