LMV331ICT by STMicroelectronics

Overview of LMV331ICT by STMicroelectronics

The LMV331ICT by STMicroelectronics is a general-purpose low-voltage comparator designed for various applications requiring voltage level detection and differential input signals. It’s housed in a compact SC70-5 package, adhering to the RoHS compliance standards, making it suitable for environmentally sensitive applications. The device operates efficiently with a nominal supply voltage of 2.7V and can tolerate maximum supply voltages up to 5.5V. Some notable features include a typical response time of 550 nanoseconds, an open-drain output type, and an operating temperature range from -40°C to +85°C, which qualifies it under the industrial temperature grade. This device’s low bias current (max 0.25 µA at 25°C) and input offset voltage (up to 7000 µV) make it a practical choice for applications that demand high precision and low power consumption.

Industry Applications for LMV331ICT

  • Consumer Electronics: The LMV331ICT could potentially be used in various consumer electronic devices where voltage level detection is critical. For instance, it might be integrated into power management modules within smartphones or laptops to help monitor battery levels and manage power usage more effectively. The low power consumption and fast response time of this comparator make it suitable for battery-operated devices.
  • Audio and Video Systems: In audio and video systems, this comparator could potentially be utilized in audio processing equipment where signal detection and rapid response are necessary. The device might help in switching audio sources or controlling volume based on specific voltage thresholds, enhancing the user’s auditory experience with minimal delay and power usage.

Note: The potential industry applications mentioned here are conceptual and illustrative. Engineering and design teams need to analyze and verify adherence to industry standards and specific application requirements before deployment.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STMicroelectronics’ products are found across the spectrum of microelectronics applications, with a special focus on products that achieve smarter mobility, more efficient power and energy management, and the wide-scale deployment of IoT and connectivity technologies. In relation to Comparators, STMicroelectronics provides a broad range of devices designed for precision, power efficiency, and miniaturization, which are critical factors in the competitive electronics market. The LMV331ICT is part of their robust portfolio, demonstrating their commitment to offering technologically advanced solutions in the amplifier circuits category.

Where to Find LMV331ICT by STMicroelectronics

If you are looking to purchase the LMV331ICT, it is recommended to use reliable resources like findchips.com for up-to-date stock levels and competitive pricing information. Historically, this part has been available from distributors such as LCSC, DigiKey, Mouser Electronics, and Farnell. However, to ensure current availability and best pricing, checking a comprehensive search platform that consolidates global distributor inventory like Findchips is advantageous.

For those considering alternatives or needing different specifications, using the Comparators category on findchips.com can help identify other products that might be offered by STMicroelectronics or by other manufacturers in the industry.

Compare pricing for LMV331ICT and other Comparators / Amplifier Circuits at findchips.com