Overview of LM338T/NOPB by Texas Instruments
The LM338T/NOPB is a 5-A, 40-V, low-IQ, adjustable linear voltage regulator, capable of outputting 1.24 V to 32 V. It is housed in a TO-220-3 package, a popular choice for medium to high power applications due to its excellent power handling and heat dissipation properties. Manufactured by Texas Instruments, this component is part of the LM138 and LM338 product ranges, offering versatility and reliability in various applications.
Designed primarily for adjustable voltage regulation, this component features an input voltage range from 4.2 V to a maximum of 40 V, and can output a current up to 5 A. Notable for its efficiency, it comes with a dropout voltage of approximately 2.7 V at nominal conditions. The LM338T/NOPB ensures stable operation with an operating temperature range from 0°C to 125°C, making it suitable for high-temperature environments.
This component is part of the subcategory of Linear Regulator ICs and it adheres to high standards with RoHS and REACH compliance, ensuring environmental consideration and global acceptance in various markets. The regulator’s specifications highlight its applicability in scenarios requiring stable voltage sourcing under variable load conditions.
Industry Applications for LM338T/NOPB
Given its adjustable voltage feature and high current capability, the LM338T/NOPB could potentially find use in various industries. It is essential to note, however, that the suitability of this component for specific applications should be validated by engineering and design teams according to precise requirements and industry standards.
- Consumer Electronics: In devices requiring variable yet stable power supply, this regulator could potentially be used in power supplies for home electronics where specific voltage levels are critical for optimal performance.
- Industrial Automation: The robust packaging and ability to handle higher currents and voltage variations may make it ideal for motor control units and other automation systems that necessitate reliable power management capabilities.
- Computing and Data Storage: Due to its capacity to offer stability in power supply, this component might be used in server power supplies where consistent voltage is crucial to prevent data loss and ensure continuous system operation.
- Aerospace and Defense: Although not qualified by military standards specifically, components like the LM338T/NOPB in similar environments could be adapted for less critical applications in aircraft systems where power stability can prevent system failures.
- Electronic Manufacturing: The voltage regulator’s features are suitable for testing environments where different voltages might be required regularly to simulate various electronic device conditions.
It is crucial to remember that these potential applications are hypothetical and need thorough analysis and testing against specific performance metrics and safety regulations.
About Texas Instruments
Texas Instruments (TI) is a prominent player in the field of semiconductor design and manufacturing, particularly known for its extensive range of IC products, including those in the Linear Regulator ICs subcategory. TI has established itself as a leader in power management technology with innovations that improve the performance of electronic systems. The company’s offerings in this area include a variety of voltage regulators, such as the LM338T/NOPB, designed to meet diverse industry needs by enhancing power efficiency, reducing space requirements, and minimizing thermal challenges.
Where to Find LM338T/NOPB by Texas Instruments
To purchase the LM338T/NOPB or explore similar products, you are encouraged to visit findchips.com. This platform provides comprehensive information about stock levels, pricing, and distributor options. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Newark, and LCSC. It’s advisable to check the latest availability and compare prices on findchips.com, where you can also discover alternatives that might be offered by Texas Instruments or other manufacturers.