Overview of L78M05CDT-TR by STMicroelectronics
The L78M05CDT-TR by STMicroelectronics is a fixed output voltage regulator, specifically designed to deliver a 5 V output from an input voltage range of 10 V to 35 V. It belongs to the 7805 series of voltage regulators and is capable of supplying up to 500 mA of output current. This component incorporates several features which make it an efficient solution for power management tasks. It is housed in a TO-252 (DPAK-3/2) package, which is known for its small size and for being suitable for surface-mounted technology, aiding in compact system designs.
This regulator stands out with its precision output, maintaining a voltage regulation within 5% across the full range of input voltage and output load conditions. It has a maximum dropout voltage of 2 V, ensuring its efficient operation even in scenarios where the input voltage is relatively close to the output voltage. The L78M05CDT-TR is also characterized by its robustness, demonstrated by its ability to operate within a wide temperature range (up to 150 °C) and its moisture sensitivity level of 1, highlighting its durability in various environments.
Industry Applications for L78M05CDT-TR
The versatility of the L78M05CDT-TR makes it suitable for a myriad of applications across various industries. Its ability to provide stable output voltage under different conditions makes it potentially useful in systems where precise voltage regulation is crucial. Here are some industry applications where the L78M05CDT-TR could potentially be used, with the understanding that these applications require thorough analysis and verification by engineering and design teams:
- Energy and Power Systems: In energy generation and distribution applications, such as solar inverters or smart grid systems, where stable and reliable power supply is critical.
- Transportation and Logistics: For electronic systems in vehicles, including navigation, entertainment, and safety systems, which demand consistent power supply.
- Renewable Energy: In wind turbines or solar panels, the L78M05CDT-TR could be used in control circuits that require stable voltage levels to operate optimally.
- Automotive: It might be found in engine control units (ECUs), dashboards, or in sensor circuits, offering the required stability for these sensitive electronic components.
These applications leverage the device’s ability to provide a consistent output, its tolerance to a wide range of input voltages, and its high reliability even under varying environmental conditions.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, known for its wide range of electronic components, including an extensive variety of Linear Regulator ICs. The company specializes in delivering high-performance power management solutions to tackle the challenging requirements of modern electronic devices. The L78M05CDT-TR is just one example of STMicroelectronics’ commitment to innovation in power management technology. STMicroelectronics is recognized for its focus on reliability and efficiency, making its products preferred choices for engineers and designers across various sectors. The company’s product portfolio includes a range of standard regulators, low dropout regulators, and switching regulators, catering to a wide array of power supply design needs.
Where to Find L78M05CDT-TR by STMicroelectronics
To procure the L78M05CDT-TR for your application, we recommend using FindChips.com to research availability, compare prices, and find current stock levels. FindChips provides comprehensive information on electronic components from various distributors, ensuring you can make informed decisions on your procurement options. Historically, the L78M05CDT-TR has been available at distributors such as Win Source Electronics, Ameya Holding Limited, TME, Quest Components, and Future Electronics, as well as direct from STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most up-to-date inventory status and best pricing options, visit FindChips.
In addition, for those looking for alternatives or similar parts, exploring other Linear Regulator ICs offered by STMicroelectronics or other manufacturers through FindChips can provide further options that might better suit specific application requirements.