M74VHC1GT66DFT2G by onsemi

Overview of M74VHC1GT66DFT2G by onsemi

The M74VHC1GT66DFT2G by onsemi is a Single Supply SPST Analog Switch designed for versatile applications across various electronic segments. This device operates efficiently within a temperature range of -55°C to 125°C, supporting its viability in environments subject to severe temperature variations. The part operates with a supply voltage range from 2V to 5.5V, packaged in a compact SC-88A (SC-70-5 / SOT-353) with a plastic/epoxy body material which makes it suitable for dense circuit layouts.

The device has a switching capacity described as “break-before-make” ensuring reliable state transitions in circuitry, with a break speed and make speed each maxed at 50 ns. It has an on-state resistance of a maximum of 60 ohms and provides an off-state isolation of approximately 80 dB, indicating good efficiency in signal handling and leakage prevention respectively. Being a surface mount component marked with the status of RoHS compliant and an HTS code of 8542.39.00.01, it assures compliance with both environmental standards and tariff classifications.

The lead-free terminal finish and a moisture sensitivity of level 1 signify its robustness and suitability for high-reliability applications subject to environmental exposure. With dimensions of 2 mm in length and 1.25 mm in width, the M74VHC1GT66DFT2G is designed to occupy minimal space while providing optimal functionality. This product, now categorized as ‘Obsolete’ in the lifecycle stage, may have limited availability and could be subject to replacement by newer technological alternatives.

Industry Applications for M74VHC1GT66DFT2G

The application of the M74VHC1GT66DFT2G spans various industries due to its versatile attributes as an analog switch. It’s important to note that the potential applications mentioned below require thorough analysis and verification by engineering and design teams for industry standards and specific operational demands.

  • Consumer Electronics: Could potentially be utilized in devices such as audio systems, where its low on-state resistance and high off-state isolation provide efficacious signal routing and interference minimization.
  • Telecommunications: May find use in network switches and routers for signal gating purposes. The specific fast switching times (50 ns) of this device are crucial for high-speed data transmission applications.
  • Environmental Monitoring: In weather stations or pollution monitoring devices, this switch could manage sensor signals, primarily due to its wide operating temperature range.
  • Computing and Data Storage: Given its small body size and high performance metrics, it can be adapted into circuitry for data servers and storage units, potentially managing data pathways or aiding in power gating functions.

Note that these potential industry applications are only illustrative and require further validation based on specific requirements and standards fulfillment.

About onsemi

onsemi is a prominent provider in the semiconductor market, focusing on energy efficient innovations and manufacturing a vast array of electronic components including Multiplexers or Switches. Their product range in the field of Signal Circuits is comprehensive, with M74VHC1GT66DFT2G being one of the components designed to meet diverse market needs. This product aligns with onsemi’s commitment to developing technology that combines performance with energy conservation, crafted to cater to both consumer electronics and industrial applications.

Where to Find M74VHC1GT66DFT2G by onsemi

For those looking to purchase the M74VHC1GT66DFT2G, it is recommended to conduct research on Multiplexers or Switches via findchips.com for comprehensive details on availability and pricing. Historically, this part has been available through distributors such as Chip1Stop and Newark. However, to obtain current stock levels and the best pricing information, consulting the detailed listings on findchips.com would provide the most up-to-date details.

Compare pricing for M74VHC1GT66DFT2G and other Multiplexers or Switches / Signal Circuits at findchips.com