MT25QU01GBBB8E12-0AAT by Micron Technology Inc

Overview of MT25QU01GBBB8E12-0AAT by Micron Technology Inc.

The MT25QU01GBBB8E12-0AAT is a NOR Flash memory component from Micron Technology Inc., designed in a 24-pin TBGA (Thin Profile Ball Grid Array) package. This part features a density of 1 gigabit with a configurable architecture of 1024M/512M/256M and support for multiple bit interfaces (1bit/2bit/4bit). It operates over a serial SPI (Serial Peripheral Interface) at 1.8 volts and boasts a fast access time of 6ns. The memory component is capable of enduring 100,000 write/erase cycles, enhancing its usability in various demanding applications.

The device operates under a wide temperature range from -40°C to 105°C, making it suitable for industrial applications. It supports a maximum clock frequency of 166 MHz, ensuring high-speed data transfer capabilities. The MT25QU01GBBB8E12-0AAT is built using CMOS technology, highlighted by its compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), ensuring environmental friendliness and safety. With a screening level of AEC-Q100, this flash memory meets high-reliability requirements for automotive applications.

Industry Applications for MT25QU01GBBB8E12-0AAT

The Flash Memories such as MT25QU01GBBB8E12-0AAT by Micron Technology Inc. potentially play a vital role in various industry sectors due to their flexibility, endurance, and reliability. Its notable temperature range, high endurance, and robust data retention capabilities could make it a preferred choice for several critical applications:

  • Automotive: Given its AEC-Q100 compliance, this memory could be integrated into automotive applications for storing firmware that controls engine management systems, infotainment systems, and advanced driver-assistance systems (ADAS). The robust endurance and high temperature operational capacity ensure reliable performance under harsh automotive environmental conditions.
  • Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics might utilize this flash memory for quick access to applications and user data thanks to its high-speed interface and CMOS technology. The small footprint of the TBGA package might also be valuable in reducing the overall size of the final product.
  • Telecommunications: Network equipment like routers and switches could benefit from the fast serial interface and the dependability of the MT25QU01GBBB8E12-0AAT in managing firmware code and user configurations which require high data integrity and speed.
  • Computing and Data Storage: As part of server farms or cloud computing infrastructure, this memory type could be utilized for fast caching solutions or storing critical boot code, potentially enhancing system reliability and access speeds.
  • Industrial Automation: This NOR-type flash memory could also be used in industrial control systems that require long-term reliability and resilience against extreme conditions, benefiting from the specified industrial temperature grade and robust write/erase cycles.

Note: These potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in memory and storage solutions, focusing specifically on innovation in semiconductor technology. Within the realm of Flash Memories, Micron offers a comprehensive range of products designed to meet the complex and demanding needs of a wide array of markets. They provide both NOR and NAND Flash memory technologies, addressing applications from embedded to automotive systems. The MT25QU01GBBB8E12-0AAT represents Micron’s commitment to delivering top-tier performance and reliability, providing high-speed, high-density storage solutions compatible with the latest technology standards.

Where to Find MT25QU01GBBB8E12-0AAT by Micron Technology Inc

To procure the MT25QU01GBBB8E12-0AAT, you can research its availability at various distributors on our site, findchips.com. Historically, this part has been available at distributors such as Avnet Asia, Sensible Micro Corporation, Mouser Electronics, and Avnet Americas, but stock levels and pricing change regularly. Therefore, to check current stock levels and pricing, as well as explore alternate Flash Memories that might be offered by Micron Technology Inc or other manufacturers, visit findchips.com.

Compare pricing for MT25QU01GBBB8E12-0AAT and other Flash Memories / Memory at findchips.com