MCL4148-TR by Vishay Intertechnologies

Overview of MCL4148-TR by Vishay Intertechnologies

The MCL4148-TR from Vishay Intertechnologies is a rectifier diode featuring a single-phase, single-element configuration, designed for a wide range of applications that require efficient and reliable switching capabilities. This component is distinguished by its ability to handle a repetitive reverse voltage (VRRM) of up to 100V and a forward current (IF(AV)) of 150mA. Housed in a glass, MicroMelf-2 package that is hermetically sealed and halogen-free, this diode supports the environmental and reliability requirements crucial in today’s electronic devices.

The diode’s key characteristics include a maximum forward voltage of 1V, making it energy-efficient during operation. Additionally, it features a rapid reverse recovery time of approximately 4ns to 8ns and can withstand a forward surge current of up to 2A, ensuring it can handle brief overload conditions without failure. The hermetic seal provides resistance against environmental factors, making the MCL4148-TR a robust choice for challenging environments. Factory lead time for this component is listed as approximately 10 weeks and 4 days as of the current writing.

Industry Applications for MCL4148-TR

Given its specifications, the MCL4148-TR can be potentially useful in several demanding applications across various industries. Here, we examine potential uses within select sectors:

  • Space Technology: The characteristics of the MCL4148-TR such as its hermetic sealed packaging and robust operating temperature range (up to 175°C) might be beneficial for space applications where exposure to extreme environmental conditions and reliability is critical. Space applications could possibly include control circuits in satellites where dependable diode performance is crucial.
  • Aerospace and Defense: The device’s fast reverse recovery time and ability to manage significant surge currents might be advantageous in aerospace applications, such as in power supply circuits for avionics where rapid switching and high reliability are requisite. For defense applications, the durable and compact construction of the MCL4148-TR could make it potentially suitable for electronic countermeasure equipment or other sensitive electronics used in harsh military environments.

Note: The industry applications suggested here are illustrative and should be confirmed by engineering teams according to specific standards and requirements of the application intended.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacturing of electronic components, offering a wide range of products including resistors, capacitors, and diodes. In the realm of Rectifier Diodes, Vishay stands out due to its robust product offerings that cater to a vast array of applications. The MCL4148-TR is one example illustrating Vishay’s commitment to providing high-quality, reliable components suitable for a variety of critical applications. Vishay’s products including the MCL4148-TR, are notable for their adherence to industry environmental standards like RoHS, ensuring that they meet the global demands of sustainability.

Where to Find MCL4148-TR by Vishay Intertechnologies

To source the MCL4148-TR, prospective buyers should consider visiting findchips.com. This platform will provide not only the real-time availability of the MCL4148-TR at various distributors but also offer comparative pricing and shipment options from multiple sources. Historically, distributors such as New Advantage Corporation, Chip1Stop, and Mouser Electronics have stocked this component. However, current availability and pricing can vary, so checking the latest data on findchips.com is recommended.

For those looking for alternatives or similar Rectifier Diodes, findchips.com offers a wealth of options from Vishay Intertechnologies and other manufacturers, helping engineers and purchasers make well-informed decisions tailored to their specific application needs.

Compare pricing for MCL4148-TR and other Rectifier Diodes at findchips.com