MT29F2G08ABAEAWP-IT:E by Micron Technology Inc

Overview of MT29F2G08ABAEAWP-IT:E by Micron Technology Inc.

The MT29F2G08ABAEAWP-IT:E is a Flash memory module from Micron Technology Inc., characterized by its high capacity and speed. This module boasts 2Gbit of storage, which is built upon a single-level cell (SLC) NAND architecture, considered one of the most reliable and high-performing NAND types available. SLC NAND flash is preferred in applications where data integrity and write speed are crucial, due to its simple design which stores only one bit per cell.

Operating in temperatures ranging from -40 to +85 degrees Celsius, the MT29F2G08ABAEAWP-IT:E is well-suited for use in harsh environmental conditions. This flash memory employs a parallel interface, providing a command user interface that supports efficient data handling and processing capabilities, essential for both industrial and consumer applications. The flash memory type – SLC NAND, coupled with a memory configuration of 256M x 8Bit, underlines its utility in demanding applications. The TSOP1-48 package is commonly used due to its reliability and efficacy in saving board space, which is crucial for modern electronic devices.

This component is equipped with an access time of 16ns and supports a maximum clock frequency of 50MHz, highlighting its capability to handle high-speed operations. These features make it an excellent choice for applications requiring quick data access and real-time processing. The robust design, including a body size measuring 18.4 mm in length and 12 mm in width, encapsulates the technology that confirms its industrial-grade standard as denoted by its operational temperature and speed specifications.

Industry Applications for MT29F2G08ABAEAWP-IT:E

The MT29F2G08ABAEAWP-IT:E’s characteristics make it a viable option for various demanding applications across several industries. Below are some potential use cases:

  • Industrial Automation: With its rugged temperature range and quick data access, the MT29F2G08ABAEAWP-IT:E could potentially be integrated into control systems and industrial PCs, which require robust, high-endurance memory solutions.
  • Telecommunications: Given its high-speed parallel interface and operational features, this flash memory might be useful in telecommunications equipment where quick buffering and reliable storage of large amounts of data are necessary.
  • Consumer Electronics: In consumer electronics, this device might be applicable in devices like digital cameras or gaming consoles, where rapid and reliable flash memory can enhance user experience.
  • Automotive: Although specific automotive industry standards such as AEC-Q100 are not listed, the temperature resilience and swift access times hint that, pending further validation, it could see use in non-critical automotive applications like infotainment systems.

Note: These potential applications for the MT29F2G08ABAEAWP-IT:E require careful consideration and verification by engineering and design teams to ensure compliance with industry-specific standards and fulfillment of particular technical demands.

About Micron Technology Inc.

Micron Technology Inc., a leader in the memory and storage solutions industry, has a broad portfolio encompassing DRAM, NAND, NOR Flash, and Flash Memories. This diversity in product offerings aligns with the needs of a wide array of application areas from consumer electronics to enterprise storage systems. Known for innovative memory technologies, Micron’s offerings such as the MT29F2G08ABAEAWP-IT:E underscore the company’s commitment to providing high-quality and performance-oriented products. Micron’s commitment to research and development in memory technology enables them to deliver memory solutions that address the challenges of data-intensive applications in today’s technology landscape.

Where to Find MT29F2G08ABAEAWP-IT:E by Micron Technology Inc

To secure the MT29F2G08ABAEAWP-IT:E, you should visit findchips.com. This website aggregates stock levels and pricing from various distributors, allowing for an in-depth comparison of availability. Historically, the part has been listed at distributors such as DigiKey, Mouser Electronics, Avnet Americas, and Newark. But as availability changes, consulting findchips.com will provide the most current purchasing options. Additionally, for different requirements or budget considerations, other Flash Memories from Micron Technology Inc or other manufacturers can also be explored on the site.

Compare pricing for MT29F2G08ABAEAWP-IT:E and other Flash Memories / Memory at findchips.com