STM32H743VIT6 by STMicroelectronics

Overview of STM32H743VIT6 by STMicroelectronics

The STM32H743VIT6 microcontroller, designed by STMicroelectronics, is a high-performance and digital signal processing (DSP) device with a double-precision floating-point unit (DP-FPU), leveraging the capabilities of the advanced Arm Cortex-M7 processor. Boasting 2MBytes of Flash memory and 1MB RAM, this Microcontroller unit is designed to address the demanding requirements of embedded systems. Operating at a speed up to 480 MHz, the STM32H743VIT6 features an Adaptive Real-Time accelerator (ART Accelerator™) and a L1 cache, both of which contribute to its high performance by accelerating instructions execution from Flash memory.

Fully equipped with a comprehensive set of peripherals, including an external memory interface for expanded storage capabilities, the STM32H743VIT6 shines in applications requiring massive data processing and high-speed communications. Its compliance with industrial standard specifications, such as RoHS and REACH, ensures it meets global environmental and regulatory standards. With an operating temperature range of -40 °C to 85 °C and a 100-pin LQFP package, it is adaptable to a wide range of operating conditions. The inclusion of features such as multiple DMA channels, numerous timers, and support for various serial communication protocols further solidifies its standing as a versatile choice for complex embedded applications.

Industry Applications for STM32H743VIT6

The architecture and feature set of the STM32H743VIT6 make it suitable for a diverse range of applications across various industries. While the potential application areas for this microcontroller are vast, engineering and design teams must conduct thorough analysis and verification to ensure its compatibility and optimal performance in their specific use case. Here are some industries and applications where the STM32H745VIT6 might be particularly beneficial:

  • Internet of Things (IoT): With its high CPU speed and extensive memory, this microcontroller could power complex IoT devices needing to process large amounts of data in real-time, such as smart home devices and industrial IoT sensors.
  • Smart Cities: The STM32H743VIT6 can manage the demands of smart infrastructure, including traffic control systems and environmental monitoring, thanks to its robust data handling and processing capabilities.
  • Consumer Electronics: For products requiring intense computational power and real-time operations like high-end wearable devices, gaming consoles, or smart appliances, this microcontroller provides the necessary performance and memory capacity.
  • Healthcare: Medical devices that monitor vital signs or assist in diagnostic imaging could benefit from the STM32H743VIT6’s ability to quickly process sensor inputs and support complex algorithms.

Note that these applications require detailed component evaluation to ensure the STM322H743VIT6 meets the specific needs of the product under development.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, contributing to advancements in electronics and technology across a broad spectrum of products through its innovative research and manufacturing. Within the realm of Microcontrollers and Processors, STMicroelectronics has established a diverse portfolio that addresses the needs of various applications, from consumer electronics to industrial control systems. The company’s STM32 family, which includes the STM32H743VIT6, is renowned for its high performance, reliability, and the extensive ecosystem of development tools and software that supports it, making the STM32 family a preferred choice for professionals and hobbyists alike.

Where to Find STM32H743VIT6 by STMicroelectronics

For technical engineering or procurement professionals seeking to incorporate the STM32H743VIT6 into their projects, it is crucial to source this part from reliable distributors. Historically, this microcontroller has been available from distributors such as Win Source Electronics, EBV Elektronik, Future Electronics, and Mouser Electronics. However, to get the most current stock levels, pricing, and potential alternative options available from STMicroelectronics or other manufacturers, it’s recommended to use findchips.com. By searching for the STM32H743VIT6 on FindChips, users can compare offerings from various suppliers in real-time, ensuring they make an informed purchase decision based on up-to-date information.

Compare pricing for STM32H743VIT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com