MAX5400EKA+T by Analog Devices Inc

Overview of MAX5400EKA+T by Analog Devices Inc.

The MAX5400EKA+T is a digital potentiometer featuring 256 taps, manufactured in a compact SOT-23 package. With a pin count of 8, this device operates across a wide temperature range of -40 to 85°C, making it versatile for a variety of industrial applications. This model utilizes BiCMOS technology, known for its reliability in delivering accurate resistance adjustments with a nominal resistance of 50,000 Ω. Its low-drift characteristic ensures stability and precision over its operational lifespan. Additional attributes like a two-wire serial interface make it adaptable for digital communications, enhancing its usability in sophisticated digital control systems.

As a part of the subcategory of Digital Potentiometers, this device offers a linear resistance law, which is beneficial for applications requiring precise linear voltage changes. The MAX5400EKA+T has a moisture sensitivity level of 1 and is compliant with RoHS and REACH, confirming its suitability under strict environmental standards. It was introduced in the market on January 26, 2001, and has maintained its status as an active part, indicative of its continued relevance and demand in the electronics sector. This part’s specific dimensions (2.9 mm length x 1.625 mm width) and surface mount package style facilitate easy integration into dense PCB layouts where space is at a premium.

Industry Applications for MAX5400EKA+T

    The versatility of the MAX5400EKA+T allows it to potentially serve a role in various high-tech industries, although fitting it into specific applications would require careful consideration by engineering teams to ensure compatibility and compliance with industry standards:

  • Consumer Electronics: This digital potentiometer might be used in audio devices, such as digital volume controls in headphones and speakers. Its low-drift characteristic and linear resistance adjustment can optimize sound quality by providing stable and precise volume setting capabilities.
  • Industrial Automation: The device could be used in automated control systems. It might regulate voltage and current settings in programmable logic controllers or other automation equipment where stable and precise adjustments are critical.
  • Computing and Data Storage: In more complex computing systems, such as servers, the MAX5400EKA+T could be utilized to fine-tune power supplies and regulate the operation of cooling systems based on specific performance demands or temperature conditions.
  • Telecommunications: This component might optimize signal processing equipment by adjusting various parameters that affect signal strength and integrity, ensuring improved communication quality.
  • Note that these potential use cases are illustrative. Actual implementation should be confirmed with relevant engineering validation to ensure adherence to industry and application-specific standards.

About Analog Devices Inc.

Analog Devices Inc., a prominent manufacturer of semiconductor products, has been influential in the design and production of converters, including digital potentiometers. The MAX5400EKA+T is one among many such devices produced by Analog Devices that exemplify their commitment to quality and innovation. Focusing on applications requiring precise electronic control, Analog Devices’ digital potentiometers offer solutions that enhance the performance and functionality of end products. Through continuous improvement and introduction of advanced technologies, Analog Devices ensures that their electronic components like the MAX5400EKA+T meet the evolving needs of the electronics industry.

Where to Find MAX5400EKA+T by Analog Devices Inc

For those looking to source the MAX5400EKA+T, it’s advisable to conduct thorough research through platforms like findchips.com. This site allows users to compare real-time pricing and availability from various distributors, including Mouser Electronics. While this part has historically been available through these channels, exact stock levels and pricing can fluctuate, making immediate verification through findchips.com essential. For alternatives or other Digital Potentiometers, this platform can also help identify similar parts from either Analog Devices Inc. or other manufacturers.

Compare pricing for MAX5400EKA+T and other Digital Potentiometers / Converters at findchips.com