Overview of MAX2990ECB+ by Analog Devices Inc.
The MAX2990ECB+ is a 10kHz to 490kHz OFDM-Based Power Line Communications Modem encapsulated in a 64-LQFP package measuring 10x10x1.4 mm. Manufactured by Analog Devices, this modem operates in the challenging temperature range of -40 to 85°C, making it suitable for various environments. It comes with a pin count of 64 and utilizes CMOS technology. Designed primarily for robust data transmission, it supports a maximum data rate of 400 Mbps.
Being part of the Modems subcategory of Telecommunication Circuits, this part is equipped with features such as a Moisture Sensitivity Level of 3 and a peak reflow temperature of 260°C, which highlights its reliability in thermal management during the soldering process. It also has RoHS compliance and a low-profile, fine-pitch package style that makes it an attractive choice for dense assembly areas in electronic devices.
Industry Applications for MAX2990ECB+
- Smart Cities: The MAX2990ECB+ could potentially be used in communication systems within smart grid infrastructure, where its ability to handle a wide bandwidth would support the high-speed data exchange required for monitoring and control of city services.
- Industrial Automation: This modem can also be suited for machine-to-machine communication in industrial environments, facilitating real-time data transfer between equipment, possibly enhancing operational efficiency.
- Telecommunications: Given its high data rate and robust operation across a broad temperature range, the modem could serve in backbone network equipment, potentially enhancing data throughput in telecom infrastructures.
- Consumer Electronics: In the realm of home networking systems, such as connected home devices, the MAX2990ECB+ might provide a reliable communication channel, leveraging existing electrical wiring for data transfer around the home.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc., a reputable semiconductor company, has firmly established itself in the Modems market, providing a range of products that facilitate reliable communications across various applications. The company’s expertise in integrating high-performance analog, mixed-signal, and digital signal processing technologies often sets a standard in telecommunications circuits. With products like MAX2990ECB+ and others, Analog Devices addresses the growing demand for versatile and robust communication solutions in both commercial and industrial markets.
Where to Find MAX2990ECB+ by Analog Devices Inc.
The MAX2990ECB+ has been historically available at various distributors including Analog Devices Inc. itself. To check current availability, pricing, or alternative options from other manufacturers, visiting findchips.com is advisable. Here, you can use the Modems category link to compare and study different modems that might fit your specific requirements.
Historically, the part has seen availability through distributors like Digi-Key, Mouser Electronics, and Arrow Electronics, but for the most accurate and up-to-date information, a direct visit to findchips.com is recommended. Ensure to check for the latest stock levels and possible alternative components that meet your application needs.