MMZ1608B121CTAH0 by TDK Corporation

Overview of MMZ1608B121CTAH0 by TDK Corporation

The MMZ1608B121CTAH0 is a ferrite bead manufactured by TDK Corporation, specifically designed for use in Data Line Filters. This component is known for its single-function operation, capable of managing up to 0.6A of current. It is housed in an EIA standard 0603 surface mount package with two terminals, and features a resistance of 120 ohms at 1 GHz. The tiny dimensions of this bead, measuring just 1.6 mm in length, 0.8 mm in width, and 0.6 mm in height, make it suitable for compact circuit designs where space is at a premium.

Among the key attributes of the MMZ1608B121CTAH0 are its excellent suppression of high-frequency noise along with its ability to maintain signal integrity. Additionally, it boasts a DC resistance maximum of 0.15 Ω and can operate over a broad temperature range, from -55 °C to +125 °C. This part is ROHS compliant, adheres to REACH standards, and falls under ECCN Code EAR99 for export control classification, with an HTS Code of 8504.50.80.00. As of the current writing, the factory lead time stands at an estimated 15 weeks for bulk orders.

Industry Applications for MMZ1608B121CTAH0

The MMZ1608B121CTAH0 could potentially be utilized in a variety of industries owing to its noise filtering capabilities and compact form. Here are some prospective applications:

  • Environmental Monitoring: In environmental monitoring equipment, this part could be used to minimize electromagnetic interference, enhancing the accuracy and stability of measurements. Its ability to operate in extreme temperatures makes it excellent for outdoor devices.
  • Industrial Automation: For industrial control systems, the MMZ1608B121CTAH0 could potentially guarantee smooth operation by mitigating signal noise that might otherwise result in erroneous data or system malfunctions.

It is important to emphasize that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform detailed analysis and verification to ensure that the MMZ1608B121CTAH0 meets industry standards and specific requirements of their applications.

About TDK Corporation

TDK Corporation is a prominent manufacturer of electronic components, widely recognized for its innovations in the field of passive components and Filters. In the specific domain of Data Line Filters, TDK offers an array of solutions designed to protect sensitive electronics from interference, enhancing performance across various applications. Products like MMZ1608B121CTAH0 underscore TDK’s commitment to providing components that enhance the reliability and functionality of electronic systems. TDK is known for its focus on quality and consistency, characteristics critical in the manufacturing of components like ferrite beads where precise material properties and fabrication processes are essential for performance.

Where to Find MMZ1608B121CTAH0 by TDK Corporation

The MMZ1608B121CTAH0 is available from various distributors, though availability might fluctuate. Historically, it has been distributed by firms such as Mouser Electronics, DigiKey, Farnell, and TTI, among others. Clients are encouraged to visit findchips.com to verify current stock levels and obtain the latest pricing. Additionally, through our dedicated Data Line Filters page, clients can peruse alternative options offered by TDK Corporation or other leading manufacturers to ensure the best match for their specific application requirements.

Compare pricing for MMZ1608B121CTAH0 and other Data Line Filters at findchips.com