IPB042N10N3GATMA1 by Infineon Technologies AG

Overview of IPB042N10N3GATMA1 by Infineon Technologies AG

The IPB042N10N3GATMA1 is a high-performance Power Field-Effect Transistor, designed for efficient power management applications. Featuring a continuous drain current of 100A and a drain-source voltage of 100V, this N-channel MOSFET is capable of handling significant electricity loads with minimal on-resistance of just 0.0042ohms. The part is packaged in a TO-263AB outline, also known as D2PAK, a surface mount package ensuring compactness and robust reliability suitable for automated assembly processes.

Manufactured by Infineon Technologies AG, a leader in semiconductor solutions, the IPB042N10N3GATMA1 is built using silicon-based metal-oxide semiconductor technology. It also boasts an enhancement-mode operating characteristic, which is typical for applications requiring high switching speeds. The transistor is RoHS compliant, indicating it conforms to European standards restricting the use of hazardous substances in electronic equipment. Despite its high current and voltage capabilities, the IPB042N10N3GATMA1 maintains a low threshold voltage of maximum 2.7V, enhancing its efficiency in various applications.

Industry Applications for IPB042N10N3GATMA1

The IPB042N10N3GATMA1 could potentially be advantageous in a variety of industrial settings due to its robust performance characteristics, particularly in handling high power and ensuring low energy losses due to its low on-resistance. Here are a few industries where it might prove beneficial:

  • Energy and Power Systems: In applications such as power grid management, where efficient, high-current handling is crucial, the IPB042N10N3GATMA1 might be utilized in voltage regulators, solid-state relays, and circuit breakers designed to protect other electronics from overloads.
  • Renewable Energy: The MOSFET could potentially find applications in photovoltaic (solar) systems and wind turbines, where efficient energy conversion is essential. Its high drain current capability and robust thermal performance, as indicated by an operating temperature range up to 175°C, make it appropriate for environments experiencing intense heat which is common in outdoor applications.

Note: The potential industry applications suggested above are conceptual and would require thorough analysis and validation by the respective engineering and design teams to ensure compliance with specific standards and that the part meets application-specific demands.

About Infineon Technologies AG

Infineon Technologies AG is a reputable manufacturer in the semiconductor industry, specializing in a broad array of electronic components that include power management devices. In the realm of Power Field-Effect Transistors, Infineon is recognized for producing parts that offer reliability and performance, essential for modern electronic applications.

The company provides a variety of products similar to the IPB042N10N3GATMA1, focusing on innovations that enhance the efficiency, lifespan, and functionality of their components. Infineon’s transistors are used widely across various sectors, emphasizing the company’s commitment to quality and the advancement of technology in electronics.

Where to Find IPB042N10N3GATMA1 by Infineon Technologies AG

The IPB042N10N3GATMA1 can be sourced through several distributors, historically including Win Source Electronics, New Advantage Corporation, LCSC, EBV Elektronik, and Chip1Stop, among others. However, to check current availability and pricing, it is recommended to visit findchips.com, which aggregates data from numerous distributors and provides up-to-date information. Additionally, for alternatives to IPB042N10N3GATMA1, exploring the selections under the category of Power Field-Effect Transistors may yield suitable replacements or similar items from Infineon or other manufacturers.

Compare pricing for IPB042N10N3GATMA1 and other Power Field-Effect Transistors / Transistors at findchips.com