Overview of LM2901DR2G by onsemi
The LM2901DR2G by onsemi is a general-purpose Comparator that features four independent channels and an open-collector output configuration. This component is designed to operate over a broad range of supply voltages, from 3V to 36V, and is capable of functioning within a temperature range of -40°C to +105°C. Packaged in a SOIC-14 (Small Outline Integrated Circuit), this device offers a compact solution suitable for automated surface mounting processes.
This comparator’s quick response time of 1.3 µs makes it an efficient choice for systems requiring fast switching abilities. The LM2901DR2G’s robustness is further supported by a maximum input offset voltage of 15000 µV and a maximum supply current of 2.5 mA. Compliant with RoHS (Restriction of Hazardous Substances) standards, it ensures environmental safety in electronic applications. The device also boasts a moisture sensitivity level of 1, indicating a high tolerance towards humidity, which is critical for reliability in various operating environments.
Furthermore, with a factory lead time of 2 days (as of current writing), the LM2901DR2G offers a quick turnaround for production requirements, making it a favourable choice for both prototyping and mass production.
Industry Applications for LM2901DR2G
The versatile attributes of the LM2901DR2G permit its potential use across various industries, though specifics would need detailed verification and compliance checks. Below are some illustrative applications across diverse sectors:
- Industrial Automation: This comparator could be utilized in control systems for monitoring and managing industrial processes. Its ability to handle wide voltage ranges and operate at industrial-grade temperature levels makes it a possible fit for such settings.
- Consumer Electronics: Due to its quick response times and compact size, the LM2901DR2G might be used in electronic gadgets such as cameras and audio devices where rapid signal processing is crucial.
- Telecommunications: In communication equipment where signal integrity is essential, this component could potentially help in voltage level detection and signal conditioning.
- Computing and Data Storage: The comparator’s capability might suit it for use in power management circuits within data centers that require efficient and reliable operation over varying temperatures and supply conditions.
- Security and Surveillance: Its fast response time could be advantageous in motion or intrusion detection systems, where quick signal processing is necessary.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent semiconductor supplier specializing in energy-efficient innovations. This company has a rich portfolio in various amplifier circuits, with a special focus on Comparators. The LM2901DR2G is part of a broader range of comparators that onsemi manufactures, known for reliability and performance in demanding conditions. Through continuous research and development, onsemi strives to offer components that meet the rigorous requirements of modern electronic applications.
Where to Find LM2901DR2G by onsemi
For those interested in purchasing the LM2901DR2G, it is recommended to check findchips.com for the most recent availability and pricing information. This part has historically been available at distributors like DigiKey, Mouser Electronics, Newark, and Future Electronics. However, stocking levels and prices are subject to change, so for real-time data, visiting findchips.com is advisable. Additionally, if alternatives are considered necessary, the same site offers a broad selection of Comparators from onsemi and other manufacturers, ensuring you find the perfect match for your specific requirements.