MAX232N by Texas Instruments

Overview of MAX232N by Texas Instruments

The MAX232N by Texas Instruments is a 5V dual-channel RS-232 Line Driver or Receivers. This part is capable of speeds up to 120kbps and features an enhanced electrostatic discharge (ESD) protection up to +/-2 kV. Housed in a 16-pin PDIP (Plastic Dual In-line Package), it operates within a temperature range of 0 to 70°C. The MAX232N is designed to interface between a TTL (Transistor-Transistor Logic) level digital logic circuit and a serial communication line conforming to RS-232 standards.

Key attributes of the MAX232N include a supply voltage range of 4.5V to 5.5V, emphasizing suitability for systems that operate on standard 5V DC. Each chip includes two receivers and two transmitters, making it versatile for full duplex RS-232 communication. The integration of an external charge pump circuit further benefits design flexibility by generating the necessary RS-232 voltage levels (+/-9V outputs) from a single 5V supply, reducing the need for additional power components.

The component adheres to ROHS compliance, ensuring that it meets the current environmental and safety standards regarding hazardous substances.

Industry Applications for MAX232N

The functionality and features of the MAX232N make it a potentially favorable option for various industry applications. These suggested applications are conceptual and should be meticulously verified by engineering teams for compatibility and adherence to specific requirements.

  • Industrial Automation: The MAX232N could be used in communication modules of automation systems, where robustness and reliability are crucial. The ESD protection and operational temperature range align well with the harsh environments typically found in industrial settings.
  • Renewable Energy: In renewable energy installations such as solar or wind farms, the MAX232N might facilitate data transmission between control systems and sensors. The ability to function at different voltage levels may be beneficial in systems that require adaptability in power supply specifications.
  • Robotics and Drones: For robotics and drones, the MAX232N could manage communications between microcontrollers and sensors or other peripherals that utilize RS-232 protocols. Its small form factor and dual-channel operation allow for compact and efficient designs.

These industry applications, while plausible, are illustrative and would need thorough validation against industry specifications and the precise conditions they will encounter in the real-world scenarios.

About Texas Instruments

Texas Instruments is a prominent manufacturer in the semiconductor industry, known for its broad range of components including Line Driver or Receivers. Texas Instruments specializes not just in the manufacturing of devices like MAX232N but in a wide array of interface components that solve modern electronic design challenges. Their products typically support advanced interface standards and offer durable, efficient, and reliable solutions for various data transmission needs.

Within the realm of Drivers and Interfaces, and specifically in Line Driver or Receivers, Texas Instruments provides solutions that emphasize performance and power efficiency, leveraging advanced technologies and extensive industry expertise.

Where to Find MAX232N by Texas Instruments

To source the MAX232N, findchips.com remains an authoritative platform where buyers can compare current inventories and pricing from various distributors. Historical listings have shown that distributors such as Mouser Electronics, DigiKey, Newark, and TME have carried this part. However, for the most updated stock availability and competitive pricing, checking on findchips.com is advisable. At this digital hub, users can also explore alternatives in the Line Driver or Receivers category, potentially finding other compatible parts from Texas Instruments or other manufacturers.

Compare pricing for MAX232N and other Line Driver or Receivers / Drivers And Interfaces at findchips.com