M80-5620805 by Harwin

Overview of M80-5620805 by Harwin

The Harwin M80-5620805 is a board connector featuring 8 male contacts arranged in 2 rows with a crimping termination method. It has a pitch of 0.079 inches and is designed for use with 22 AWG cable. This connector is notable for its locking mechanism, which provides secure mating, and it’s constructed with a black glass-filled polyphenylene sulfide insulator which is both durable and resistant to high temperatures. The contacts are made of brass and feature a gold (Au) finish on the termination side, enhancing their conductivity and resistance to oxidation. The part is RoHS compliant, indicating it is manufactured without certain hazardous materials, making it suitable for use in a variety of global markets. It also includes additional features such as compatibility with the contact part number M80-1940005 and options for panel mounting.

Industry Applications for M80-5620805

The Harwin M80-5620805 has potential for broad application across various industries due to its robust design and technical specifications. It’s important to note that these applications are conceptual and should be verified by engineering teams specific to each industry for compliance with relevant standards. Here are some potential uses:

  • Consumer Electronics: The connector could potentially be used in devices such as home automation systems and high-end audio/visual equipment where secure and reliable connections are crucial. Its high insulation resistance and durability make it suitable for devices subjected to regular user interaction.
  • Computing and Data Storage: Employed in data centers and server rooms, where reliable connections are essential for the management of large volumes of data and high-rate communications. The connector’s locking mechanism ensures a secure connection that minimizes the risk of accidental disconnections.
  • Industrial Automation: In manufacturing settings, connectors like the M80-5620805 might be used in the production equipment or robotics. Its high operating temperature range and excellent insulator material make it suited for environments that subject components to harsh conditions.
  • Aerospace and Defense: Although not specified to meet military specifications, connectors of this type could find applications in less critical components of commercial aerospace technology, given their resistance to high operating temperatures and robust build.
  • Telecommunications: The M80-5620805 could find use in various telecommunications equipment, such as routers and switches. Its compact size and crimp termination, which offers flexibility in wiring, could be particularly useful in densely packed settings.

Note: These potential applications are purely illustrative and should be validated by appropriate design and engineering teams to ensure compatibility and compliance with specific requirements and standards.

About Harwin

Harwin is a well-established company in the field of connector technologies, particularly known for its innovative Headers and Edge Type Connectors. Their products, including the M80-5620805, often feature high reliability and performance, catering to a diverse range of industrial needs. Harwin connectors are designed with precision and made to meet stringent quality standards, which makes them highly sought after in applications demanding high reliability and durability. The company offers a variety of connector solutions that align with modern technological needs, emphasizing their commitment to innovation and quality.

Where to Find M80-5620805 by Harwin

To find and purchase the Harwin M80-5620805, begin your search at findchips.com where you can verify stock levels and get current pricing from multiple distributors. This connector is typically available from suppliers including DigiKey, Mouser Electronics, Chip1Stop, and Newark. However, because stock level and availability can vary, it’s essential to check findchips.com directly. Additionally, for alternative options, you might consider browsing other Headers and Edge Type Connectors from Harwin or other manufacturers available on the site.

Compare pricing for M80-5620805 and other Headers and Edge Type Connectors / Connectors at findchips.com