Overview of LMK107B7105KA-T by TAIYO YUDEN
The LMK107B7105KA-T is a ceramic capacitor characterized by its chip design, small size of 0603 (1608 metric), and a robust temperature range of -55º to +125ºC. Supplied in full reels with a 7 inch diameter and 4mm pitch, this general-purpose component offers a capacitance of 1µF, a rated DC voltage of 10V, with a ±10% tolerance, under the X7R dielectric characteristic. The part is also RoHS compliant and prioritizes environmental responsibility, as indicated by its lead-free manufacturing process.
This ceramic capacitor is suitable for a wide array of applications requiring stability under varying environmental conditions due to its X7R temperature coefficient, which allows for a capacitance change of no more than ±15% over its operational temperature range. The small physical footprint of the component, combined with its surface mount technology, makes it highly desirable for densely packed circuits. The factory lead time as reported is 40 weeks and 3 days, indicating potential delays in production or availability, but for project planning, these aspects can be critical for supply chain management.
Industry Applications for LMK107B7105KA-T
Given its characteristics, the LMK107B7105KA-T finds practical application in various industries, offering potential operational benefits due to its features. These applications, however, are illustrative and would need further analysis by engineering teams. Here are a few potential industries:
- Consumer Electronics: Such capacitors could potentially be used in portable devices which require reliable performance across a range of environmental conditions and compact component sizes.
- Telecommunications: The stability of these capacitors under varying temperature conditions would make them suitable for use in telecommunications equipment, which often has to operate in environmentally challenging conditions.
- Computing and Data Storage: Systems that require high reliability and stability might benefit from using this type of capacitor, potentially in server motherboards or power supply circuits.
- Audio and Video Systems: High-fidelity audio devices and professional-grade video equipment, where signal integrity is vital, could possibly benefit from the stable capacitance properties of the X7R dielectric.
It is important to remember that these industry applications are only potential scenarios and need precise verification for their practicality and adherence to industry-specific standards. Importantly, this capacitor is manufactured using environmentally compliant materials, making it suitable for various global markets adhering to stringent environmental regulations.
About TAIYO YUDEN
TAIYO YUDEN is a globally recognized manufacturer of electronic components, particularly strong in the field of capacitors, including Ceramic Capacitors. They are known for their commitment to quality and innovation, focusing on advanced electronic components that meet the rigorous needs of modern technologies. The LMK107B7105KA-T and other similar parts produced by TAIYO YUDEN attest to their capability to cater to high-tech industries by providing reliable, high-performance products. Their products are broadly used across consumer electronics, telecommunication devices, and automotive applications, often recommended for designs requiring long-term reliability.
Where to Find LMK107B7105KA-T by TAIYO YUDEN
To source the LMK107B7105KA-T ceramic capacitor by TAIYO YUDEN, visit findchips.com. Here, you can check current stock levels, compare pricing, and even find alternative Ceramic Capacitors that might suit your design requirements. Historically, this part has been available at distributors including Master Electronics, DigiKey, Mouser Electronics, and Avnet. However, for the most up-to-date availability and pricing, please verify directly on Findchips.