Overview of MCP16301HT-E/CH by Microchip Technology Inc.
The MCP16301HT-E/CH is a high-performance, adjustable output step-down (buck) switching regulator integrated into a compact SOT-23-6 package. Manufactured by Microchip Technology Inc., this regulator supports a wide input voltage range from 4.7V to 36V and can deliver a maximum output current of 600mA. It operates at a switching frequency up to 550 kHz, allowing for smaller external components and a compact overall design. The device’s high efficiency is maintained over a wide output current range, making it flexible for various applications.
Noteworthy attributes include its temperature grade classified under the automotive category, which indicates a robust performance from -40°C to 125°C. Additionally, it encompasses features like current-mode control for simple loop compensation and stable operation. Its output voltage is adjustable from 2V to 15V, with a nominal setting at 3.3V, making it versatile for different circuit requirements. The part is RoHS compliant and Reach compliant, adhering to current environmental and safety standards, which is crucial for global markets. The factory lead time for this part is currently estimated at 36 weeks and 3 days, which suggests planning considerations for procurement schedules.
Industry Applications for MCP16301HT-E/CH
Due to its specifications and performance characteristics, the MCP16301HT-E/CH might find applications in several demanding industries. Note, however, these applications are conceptual and should be verified by engineering and design teams specific to each case.
- Telecommunications: This sector requires reliable power management solutions for communication hardware. The MCP16301HT-E/CH could potentially be used in powering small cell stations or network repeaters where compact, efficient power supply circuits are necessary.
- Consumer Electronics: The device’s ability to deliver stable output from a wide input range makes it potentially suitable for portable consumer electronics, such as personal audio devices, where prolonged battery life and compact size are crucial.
- Industrial Automation: In automation systems, consistent and reliable power delivery is vital. The MCP16301HT-E/CH might be suited for sensor systems and small actuators within automated production lines, helping to regulate variable voltage levels from different power supplies.
- Automotive Applications: Given its automotive temperature grade, the regulator could potentially be used in automotive applications, subject to further validation against industry-specific standards like AEC-Q100. Possible use might be in vehicle-mounted systems, dashboard electronics, or condition-monitoring sensors.
- Computing and Data Storage: This device might be utilized in power management modules within servers or compact data storage systems, where efficient space utilization and heat management are critical.
Please note these applications are illustrative and require thorough validation for compliance with specific industry standards and operational requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. The company has a strong presence in the Switching Regulator or Controllers market, providing a wide range of power management solutions that cater to a diverse set of applications across various industries. The MCP16301HT-E/CH is just one example within their comprehensive portfolio that demonstrates their commitment to innovation, reliability, and versatility. Microchip’s power solutions are known for their high efficiency and robust performance, underscoring their expertise in power management technologies.
Where to Find MCP16301HT-E/CH by Microchip Technology Inc.
To purchase the MCP16301HT-E/CH, you are encouraged to use findchips.com, where you can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors including Mouser Electronics, DigiKey, and Newark. By utilizing the Switching Regulator or Controllers link, you can also explore alternative parts offered by Microchip Technology Inc or other manufacturers, assisting in finding the best match for your specific needs.