Overview of M74VHC1GT66DFT1G by onsemi
The M74VHC1GT66DFT1G is a Single Supply SPST Analog Switch offered by onsemi, encased in a plastic epoxy SC-88A (SC-70-5 / SOT-353) package with five pins. This component falls into the electronic parts subcategory of Multiplexers or Switches within the broader category of Signal Circuits. The switch is specifically designed with CMOS technology, suggesting suitability for applications requiring low power consumption and high efficiency. Furthermore, the device supports a single-channel and a break-before-make switching mechanism.
The M74VHC1GT66DFT1G has some specific features indicated by its part data attributes which include maximal supply voltages ranging from 2V to 5.5V, making it versatile for various supply environments while operating within a wide temperature range from -55 °C to +125 °C. Other notable specifications include a maximum On-state Resistance of 60 Ω and a switch-off time and switch-on time each maxing out at 50 ns, enhancing its performance in rapid switching applications.
Industry Applications for M74VHC1GT66DFT1G
The application of the M74VHC1GT66DFT1G spans a variety of industries due to its design and electrical characteristics. Here are some potential uses across different sectors:
- Telecommunications: In the telecommunications sector, this analog switch could potentially be used in network switches and routers to help facilitate the quick routing and switching of the signal pathways, helping to manage multiple data streams efficiently.
- Consumer Electronics: Within consumer electronics, devices such as audio receivers, monitors, and televisions might utilize this type of switch to manage audio and video inputs more effectively, ensuring clear separation of signals and reduced cross-talk.
- Computing and Data Storage: The M74VHC1GT66DFT1G can be potentially useful in servers and storage systems. For example, it could serve in power management applications within these devices to control different power states or manage data input and output operations through its switching capabilities.
- Industrial Automation: For industrial automation, the device’s high temperature operation range and quick switch times could make it suitable for use in automated machinery and plant monitoring systems where stable and swift performance is crucial.
- Audio and Video Systems: The high off-state isolation and low on-state resistance make this analog switch particularly apt for use in audio and video processing equipment, where maintaining signal integrity is vital.
It is important to emphasize that these potential industry applications of M74VHC1GT66DFT1G are strictly conceptual. An in-depth analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific requirements of the application.
About onsemi
Onsemi is a prominent manufacturer in the realm of semiconductor components, specializing in developing innovative power and signal management, logic, discrete, and custom semiconductor solutions. Their products commonly cater to the automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace and power applications. Focused on energy-efficient solutions, onsemi is recognized within theMultiplexers or Switches subcategory of signal circuits, producing various components including the M74VHC1GT66DFT1G and similar parts that are designed to improve the performance across different electronic applications.
Where to Find M74VHC1GT66DFT1G by onsemi
To purchase the M74VHC1GT66DFT1G, prospective buyers should research on findchips.com. Here, they can explore various offerings and up-to-date availability from distributors such as Win Source Electronics, Flip Electronics, Rochester Electronics, Avnet Americas, DigiKey, and Farnell. In addition, for those looking for alternatives or other parts from onsemi or different manufacturers, the Multiplexers or Switches link provides a broad selection of similar components suited to diverse applications.