MAX3485ESA+T by Analog Devices Inc

Overview of MAX3485ESA+T by Analog Devices Inc.

The MAX3485ESA+T by Analog Devices Inc. is a sophisticated Line Driver or Receivers designed to operate specifically within RS-485 and RS-422 communication protocols. This component is tailored for applications requiring low-voltage power supplies (3.3V) and communication speeds up to 10Mbps. With its integration of a slew-rate limited design, it effectively minimizes electromagnetic interference and signal reflections in transmission lines, catering to environments requiring stable and reliable data transfer.

Encapsulated in a compact 8-SOIC package, the MAX3485ESA+T includes key features such as differential output, a tristate receiver, and additional functions like the ability for one receiver to remain active during shutdown conditions. It has an operating temperature range of -40 to +85°C, making it suitable for industrial environments. This part confirms to important environmental compliance standards, marked by its RoHS and REACH compliance, and is constructed using CMOS technology which offers improved density, lower power dissipation, and higher immunity to noise compared to other technologies.

Industry Applications for MAX3485ESA+T

The MAX3485ESA+T can potentially be suited for a variety of industry applications due to its versatile features. Some imaginable applications might include:

  • Industrial Automation: This device could potentially be used in factory automation equipment for communication between sensors and controllers, where its ability to operate at low voltages and high-speed communication is critical.
  • Consumer Electronics: In consumer electronics, such as home automation systems, the MAX3485ESA+T might be utilized for reliable data transmission across devices within the system.
  • Telecommunications: This component might also be found in telecom infrastructures, aiding in the smooth and efficient transmission of data across various parts of a network.
  • Security and Surveillance: For security systems that require high-speed data transmission like video surveillance, this transceiver’s attributes could potentially be advantageous.
  • Computing and Data Storage: In data centers, where numerous devices need to communicate reliably, the MAX3485ESA+T could possibly enhance the robustness and integrity of data transmission.

Note that these potential industry applications are conceptual and would require detailed analysis and verification by engineering and product design teams to confirm suitability and compliance with specific industry standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is a premier global leader with a specific emphasis on the development of integrated circuits in the Line Driver or Receivers category within Drivers And Interfaces. Their expertise in providing components like the MAX3485ESA+T extends across a variety of similar parts designed to facilitate robust digital communication. Analog Devices Inc. is known for its resilient and operational components that accommodate an array of electronic demands, supporting advancements in everything from automotive systems to industrial automation.

Where to Find MAX3485ESA+T by Analog Devices Inc

To procure the MAX3485ESA+T, it’s best to research current options on Findchips.com. Here, in addition to finding availability of MAX3485ESA+T, you can also explore alternative Line Driver or Receivers that might be offered by Analog Devices or other manufacturers. This part has been historically available at distributors such as TME, Analog Devices Inc, and Mouser Electronics. However, for the most current stock levels and pricing, checking Findchips is recommended.

Compare pricing for MAX3485ESA+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com