MAX31865ATP+T by Analog Devices Inc

Overview of MAX31865ATP+T by Analog Devices Inc.

The MAX31865ATP+T is an RTD-to-digital converter housed in a low profile, 20-pin, 5×5 mm LFCSP package. Manufactured by Analog Devices Inc, this component is designed for accurate digitization of signals from resistance temperature detectors (RTDs). With an operational temperature range from -40°C to +125°C, and a supply voltage range of 3V to 3.6V, it is well-suited for various robust environment applications.

This converter is part of the Other Signal Circuits subcategory and is geared towards high-precision temperature data acquisition tasks. It supports industrial automotive temperature grades and reflects compliance with RoHS and REACH, highlighting its suitability for ecologically sensitive applications. The MAX31865ATP+T utilizes a moisture sensitivity level (MSL) of 1, ensuring stability and reliability in moisture-prone environments.

Industry Applications for MAX31865ATP+T

The MAX31865ATP+T, with its specialized capabilities and robust design, might be applicable in various industries due to its adaptability in diverse environmental conditions and precision requirements. The following industry applications are merely conceptual and must be further analyzed and verified by specific engineering and design teams:

  • Industrial Automation: This component could be effectively utilized in the monitoring of industrial processes where precise temperature readings are crucial for maintaining product quality or safety. Its broad operating temperature range makes it potentially ideal for harsh industrial environments.
  • Energy and Power Systems: In power generation plants, precise temperature monitoring is imperative. The MAX31865ATP+T could be utilized to measure temperatures within power generation equipment, helping to ensure operational safety and efficiency.
  • Renewable Energy: Similar to traditional power systems, renewable energy technologies such as solar panels or wind turbines also benefit from precise temperature monitoring. This converter might be used to monitor the temperatures of critical components, potentially aiding in their maintenance and performance optimization.

Note that while these potentials fit the specification of MAX31865ATP+T, their implementation must be thoroughly evaluated with respect to industry standards and specific project requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the field of semiconductor devices, particularly noted for their range of signal processing components. Within the realm of Other Signal Circuits, Analog Devices Inc. offers a broad portfolio, including products like the MAX31865ATP+T, tailored for precise signal conversion and conditioning. Their emphasis on innovation and quality ensures the development of parts that enhance the performance and functionality of electronic systems across various applications.

Where to Find MAX31865ATP+T by Analog Devices Inc

For sourcing the MAX31865ATP+T, it is recommended to check current availability and pricing through findchips.com. This platform provides up-to-date inventory data from multiple distributors, ensuring that you can find the best option for your procurement needs. Historically, distributors like TME, Mouser Electronics, and directly through Analog Devices Inc have stocked this part. Visit findchips.com to explore stocking information and pricing from various distributors and to view alternatives within the Other Signal Circuits category.

Compare pricing for MAX31865ATP+T and other Other Signal Circuits / Signal Circuits at findchips.com