VLBU10060120T-R10L by TDK Corporation

Overview of VLBU10060120T-R10L by TDK Corporation

The VLBU10060120T-R10L is manufactured by TDK Corporation, a notable leader in the electronics component industry. It is a general-purpose inductor with a nominal inductance of 0.1 µH and a tolerance of ±15%. This component is constructed with a ferrite core and is designed for surface mounting in a rectangular chip package measuring 10 mm x 6 mm x 12 mm. This inductor supports a substantial rated current of up to 83 A and operates within a temperature range of -40 to +125 °C, making it well-suited for demanding environments.

Key attributes include low DC resistance of 0.00012 Ω, which minimizes power losses and supports efficiency in power applications. The inductor is also compliant with RoHS and REACH standards, ensuring its suitability for use in various international markets. TDK has categorized this part as active with a factory lead time of 12 weeks. Its broad operating temperature range and high current rating make it ideal for power management applications in a variety of electronic devices.

Industry Applications for VLBU10060120T-R10L

The VLBU10060120T-R10L’s characteristics make it potentially useful in several key industries where reliability and efficiency are paramount. Note that these applications are illustrative and should be verified for compliance and suitability by engineering teams:

  • Industrial Automation: In automation systems, this inductor could potentially be used in power supplies and motor drive circuits where its high current handling and low heat generation are beneficial. It might also be useful in electromagnetic interference (EMI) filtering applications due to its inductance properties.
  • Renewable Energy: Within renewable energy systems such as solar inverters or wind turbine power systems, this inductor could possibly help in managing power distribution effectively, thanks to its high current capacity and robust temperature range.
  • Transportation and Logistics: For electric vehicle (EV) chargers and power converters used in transportation infrastructure, the high-current and low-resistance properties of this inductor might be beneficial in ensuring efficient power management and conversion.
  • Robotics and Drones: In the dynamic environments of robotics and drones, this inductor may possibly play a role in power regulation circuits, contributing to enhanced operation stability and power efficiency.

These potential industry applications are only conceptual and require thorough analysis and verification by relevant engineering and design teams for adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a renowned manufacturer in the electronics market, particularly known for its range of Fixed Inductors among other components. With a legacy spanning several decades, TDK has established a reputation for producing reliable and high-quality inductors that cater to a wide array of industries. These inductors often feature innovative ferrite-core materials, precision engineering, and are designed to meet stringent specifications, such as in the VLBU10060120T-R10L and similar parts. TDK inductors are esteemed for their performance in rigorous environments, making them suitable for a plethora of applications including power supply, telecommunications, automotive electronics, and consumer electronic goods.

Where to Find VLBU10060120T-R10L by TDK Corporation

For those interested in purchasing the VLBU10060120T-R10L, it is advisable to start by researching availability on Findchips.com. This site not only provides current stock levels and pricing but also options for sourcing from various distributors. Historically, notable distributors like Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this item. To explore alternatives or similar Fixed Inductors potentially offered by TDK Corporation or other manufacturers, Findchips.com serves as a comprehensive resource.

Compare pricing for VLBU10060120T-R10L and other Fixed Inductors at findchips.com