SI7415DN-T1-GE3 by Vishay Intertechnologies

Overview of SI7415DN-T1-GE3 by Vishay Intertechnologies

The SI7415DN-T1-GE3 is a P-channel, metal-oxide semiconductor field-effect transistor (MOSFET) that showcases a continuous drain current of 3.6A and a drain-source breakdown voltage of 60V. With a maximum drain-source on-resistance of 0.065 Ohms, this part is housed in a compact 8-pin PowerPAK 1212 package. Designed by Vishay Intertechnologies, a precedent in the semiconductor industry, this component offers capabilities beneficial for high-efficiency power management and switching applications. Its fast-switching feature, alongside an integrated diode, enhances its functionality in various electronic circuits.

The Power Field-Effect Transistors subcategory includes devices like the SI7415DN-T1-GE3 that excel in fast-switching operations while providing high reliability. This part further offers ease of integration into surface mount technology (SMT) boards, denoted by its RoHS and REACH compliance. As of the current writing, the typical factory lead time for this part is approximately 13 weeks.

Industry Applications for SI7415DN-T1-GE3

The SI7415DN-T1-GE3 might be crucial in various industry sectors, specifically due to its power handling and fast-switching characteristics. The following are illustrative potential applications, each determined by its electronic properties and operational features.

  • Energy and Power Systems: This component could potentially be used in power distribution systems or energy management systems where efficient power conversion is critical. Its low on-resistance and high pulsed drain current capability make it suitable for handling larger loads, potentially enhancing system efficiency and reliability.
  • Renewable Energy: In applications such as solar inverters or wind turbine converters, the SI7415DN-T1-GE3 could be effective in converting and regulating power. The fast-switching attribute helps in minimizing energy losses during power conversion processes, thus potentially improving the overall efficiency of renewable energy systems.
  • Transportation and Logistics: For electronic systems in transportation, such as electric vehicle power management systems or automated logistics machinery, this part might provide critical functionalities in terms of power switching and efficiency enhancement.
  • Automotive: When high efficiency and reliability are mandatory, like in electric vehicle control systems, the component could be used if it aligns with specific automotive standards, though compliance to standards such as AEC-Q100 isn’t specified.

It is important to note that these potential applications should be viewed as conceptual ideas and require further verification and testing by engineering teams to ensure compliance with industry-specific standards and performance expectations.

About Vishay Intertechnologies

Vishay Intertechnologies is an established leader in manufacturing discrete semiconductors like the SI7415DN-T1-GE3, and an array of components under the Power Field-Effect Transistors category. The company develops a wide range of transistors, which include both P-channel and N-channel MOSFETs, catering to diverse market needs. Vishay’s commitment to innovation is reflected in their continuous enhancements in transistor technologies, making them a preferred choice for designers seeking components for high-performance applications.

Where to Find SI7415DN-T1-GE3 by Vishay Intertechnologies

Prospective buyers looking to purchase the SI7415DN-T1-GE3 should consider utilizing resources like findchips.com to get real-time data on pricing and availability across multiple distributors. Historically, distributors such as Mouser Electronics, Farnell, Avnet Americas, and Chip1Stop have stocked this component. However, for the most up-to-date inventory and best purchase options, accessing the Power Field-Effect Transistors hub on findchips.com could prove beneficial. This hub also allows buyers to examine alternate parts offered by Vishay Intertechnologies or by other manufacturers in cases where the SI7415DN-T1-GE3 might not be available.

Compare pricing for SI7415DN-T1-GE3 and other Power Field-Effect Transistors / Transistors at findchips.com