Overview of PMK325AC6337MM-P by TAIYO YUDEN
The PMK325AC6337MM-P is a multi-layer Ceramic Capacitor characterized by a capacitance of 330 µF and a rated DC voltage of 2.5V. Manufactured by TAIYO YUDEN, this component conforms to an X6S temperature coefficient and is designed for surface mount technology (SMT) with a 1210 package size. Compliant with RoHS and REACH regulations, it ensures environmental compliance in electronic manufacturing.
The capacitor operates within a temperature range of -55ºC to +105ºC, making it well-suited for varying operational climates. It features a ±20% tolerance and has a small form factor with dimensions of 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height. These aspects, combined with a matte tin terminal finish and wraparound terminal shape, enhance its reliability and performance in a comprehensive range of applications.
TAIYO YUDEN indicates a factory lead time of 11 weeks for this component, which is vital for planning and inventory management in production cycles.
Industry Applications for PMK325AC6337MM-P
The PMK325AC6337MM-P might suit a variety of industries due to its broad operating temperature range and compact size. The potential applications in these sectors need thorough analysis and verification by engineering and design teams to ensure they meet specific requirements and standards:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables potentially incorporate this capacitor due to its compact size and stability across a broad range of operating temperatures.
- Telecommunications: In telecom infrastructure, this capacitor could potentially be used in signal processing equipment where stability and reliability over varying temperatures are critical.
- Computing and Data Storage: The component might be used in SSDs, servers, and other computing hardware where capacitors must endure fluctuating thermal conditions without compromising performance.
- Electronic Manufacturing: As a bulk component in PCB assemblies for various electronic products, the PMK325AC6337MM-P potentially provides essential electrical characteristics that help stabilize voltage and regulate power within circuits.
- Automotive: Given the extreme temperatures that automotive electronics are subjected to, this capacitor could potentially be used in non-safety critical applications within the cabin or systems that do not require AEC-Q100 compliance.
Please note that these potential industry applications are conceptual and require confirmatory analysis to adhere to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a recognized leader in the manufacture of electronic components, particularly known for its innovation in Ceramic Capacitors. These capacitors, including PMK325AC6337MM-P, emphasize reliability and performance in their design. The company serves a wide array of industries, offering products that are vital for noise suppression, smoothing, and coupling in electronic circuits. By maintaining strict quality and environmental standards, TAIYO YUDEN ensures its products meet the highest industry specifications, making it a go-to manufacturer for electronics companies worldwide.
Where to Find PMK325AC6337MM-P by TAIYO YUDEN
To procure PMK325AC6337MM-P, prospective buyers should utilize findchips.com. This platform will provide the most current stock levels, pricing, and availability from a range of reputable distributors. Historically, this part has been available through distributors such as Chip1Stop, TTI, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To explore alternatives or similar products from TAIYO YUDEN and other manufacturers, visit the comprehensive category for Ceramic Capacitors.