SM06B-SRSS-TB(LF)(SN) by JST Manufacturing

Overview of SM06B-SRSS-TB(LF)(SN) by JST Manufacturing

The SM06B-SRSS-TB(LF)(SN) is a board connector, featuring six contacts arranged in a single row. Manufactured by JST (Japan Solderless Terminals), this right-angle, surface mount terminal is suitable for wire-to-board connection systems. Its design facilitates a pitch spacing of 1mm, making it ideal for miniaturized applications that require a compact footprint. As part of the SR series, this connector highlights a RoHS compliant construction, exemplified by its tin over copper contact finish and a robust copper alloy contact material which is useful in achieving a low contact resistance of 40 mΩ.

With its male contact gender and a rectangular contact pattern, the SM06B-SRSS-TB(LF)(SN) has a dielectric withstanding voltage of 500VAC, and an insulation resistance of 100 million ohms, ensuring reliable performance under a range of environmental conditions. The connector’s insulator material is polyamide, which sports a natural color and has a flammability rating of UL 94V-0, indicating its capacity to withstand brief exposures to fire. This product is also categorized under Headers and Edge Type Connectors due to its configuration and functional characteristics.

Industry Applications for SM06B-SRSS-TB(LF)(SN)

  • Consumer Electronics: Components like the SM06B-SRSS-TB(LF)(SN) could potentially be embedded in devices such as smartphones, tablets, and other personal electronics, where space is at a premium and efficient energy use is critical.
    • Its low profile and small pitch spacing are advantageous for compact device designs.
  • Computing and Data Storage: Products requiring stable and reliable connections, like servers or storage devices, might utilize this connector to ensure smooth signal transmission and physical rigidity.
    • The connector’s mechanical locking and polarized housing can contribute to maintaining connection integrity in physically demanding environments.
  • Industrial Automation: In automated production lines, connections that support quick and stable installation like the SM06B-SRSS-TB(LF)(SN) could be crucial.
    • Its Right Angle mounting style allows for denser packaging and potentially eases the assembly process in complex machinery.
  • Telecommunications: This connector might find a place in telecommunications equipment, where consistent performance and durable materials are required to maintain long-term operation.
    • The natural insulator color facilitates standardization and inspection of connector installations on communication boards.

Note that the potential industry applications mentioned above are conceptual and illustrative. They require the assessment and verification by engineering and design teams to ensure compliance with industry standards and specific application demands.

About JST Manufacturing

JST Manufacturing is a recognized leader in the production of electronic connectors, including a robust line of Headers and Edge Type Connectors. Their products like the SM06B-SRSS-TB(LF)(SN) are well-regarded for their adherence to international standards for quality and performance. Their specialized designs cater to a wide array of applications across various industries by emphasizing innovation, reliability, and environmental responsibility, compliant with RoHS standards.

Where to Find SM06B-SRSS-TB(LF)(SN) by JST Manufacturing

To source the SM06B-SRSS-TB(LF)(SN) connector, I recommend using findchips.com. This platform provides a comprehensive overview of availability and pricing across multiple distributors. Historically, this part has been listed at distributors like Win Source Electronics, LCSC, and Chip1Stop. For current stock, pricing, and potential alternative products from JST or other manufacturers in Headers and Edge Type Connectors, visiting the dedicated links can provide updated and specific information.

Compare pricing for SM06B-SRSS-TB(LF)(SN) and other Headers and Edge Type Connectors at findchips.com