RC0603FR-0775RL by YAGEO Corporation

Overview of RC0603FR-0775RL by YAGEO Corporation

The RC0603FR-0775RL by YAGEO Corporation is a fixed resistor belonging to the category of Metal Glaze/Thick Film Resistors. This part is designed to withstand a working voltage of 75 volts and a resistance of 75 ohms, tolerating a 1% variance. These resistors feature a power dissipation capacity of 0.1 watts and a temperature coefficient of 100 ppm/°C, which indicates how the resistance changes with temperature. The RC0603FR-0775RL is compatible with surface mounting technologies, specifically recommended for 0603 chip size placements, making it suitable for compact circuit designs.

This resistor ensures compliance with several essential standards, including RoHS, indicating it is made without certain hazardous materials and is also REACH compliant. Its operating temperature ranges widely from -55°C up to a maximum of 155°C, making it versatile in various thermal environments. The package form factor is described as a rectangular SMT (Surface-Mount Technology) style, highlighting its adaptability in automated manufacturing processes. The terminals of the RC0603F-0775RL are determined to be Wraparound with a Matte Tin finish over a Nickel barrier, which helps in preventing oxidation and maintaining the solderability of the connections.

Industry Applications for RC0603FR-0775RL

The versatile features of the RC0603FR-0775RL resistor enable its potential use across various industries where precise voltage control and durability in different conditions are required. Below are a few industries where these resistors could potentially be implemented:

  • Consumer Electronics: This component might be used in devices like smartphones, TVs, and home appliances where consistent performance and compact design are critical. The small package size and precise resistance tolerance are crucial for maintaining performance standards in these compact electronic devices.
  • Computing and Data Storage: In servers and storage units, precise control of electrical currents could potentially prolong the life of sensitive components. This resistor’s stable performance over a broad temperature range makes it suitable for these applications.
  • Industrial Automation: Its robust construction and ability to function in extreme temperatures might make it a candidate for automated manufacturing equipment, which often operates under harsh conditions and requires reliable, precise control over electrical circuits.
  • Automotive: vehicle systems often require miniature, highly reliable electronic components. The RC0603FR-0775RL could potentially be used in electronic control units (ECUs), especially if they are mounted in areas subject to significant temperature variations.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is at the forefront of manufacturing various resistive components, prominently noted for their Metal Glaze/Thick Film Resistors. With an extensive product range, including the RC0603FR-0775RL and similar parts, YAGEO caters to multiple sectors within the electronics industry, positioning itself as a critical player in the global market for passive components. The company’s dedication to manufacturing efficiency, reliability, and adherence to environmental standards like RoHS and REACH makes it an appealing choice for businesses requiring high-quality resistor components.

Where to Find RC0603FR-0775RL by YAGEO Corporation

For those looking to procure the RC0603FR-0775RL, I recommend using findchips.com to research buying options. This site provides an up-to-date overview of availability and pricing from a range of distributors. Historically, the part has been available from distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, checking findchips.com is advised to get accurate current stock levels and competitive pricing. Additionally, for alternatives within the Metal Glaze/Thick Film Resistors range, this resource can be invaluable.

Compare pricing for RC0603FR-0775RL and other Metal Glaze/Thick Film Resistors at findchips.com