Overview of WM-2PB by TE Connectivity
The WM-2PB by TE Connectivity is a wedge lock designed for automotive connectors, specifically tailored for a 2-connector receptacle housing. This accessory is a vital part of the Assembly Items subcategory in the broad field of Connector Support. Its primary function is to secure connections in vehicular applications, ensuring reliability and stability in connectors utilized for power and signal design uses.
Constructed from Polybutylene Terephthalate, the WM-2PB offers robust mechanical and thermal properties, capable of operating efficiently within a broad temperature range of -55°C to +125°C. Notably, as an accessory engaged in power and signal applications in automotive settings, it conforms to critical industry standards of safety and environmental compliance, being both RoHS and REACH compliant. The design of the WM-2PB tap into efficiencies integral to high-performance automotive applications where durability and resistance to harsh conditions are paramount.
Industry Applications for WM-2PB
The versatile nature of WM-2PB, combined with its robust design, allows it to potentially be used in a variety of industries beyond its primary automotive applications. Here are some industries where the WM-2PB might find utility:
- Aerospace and Defense: Given the temperature resilience and durability of the material, similar types of locking devices might be used in aerospace applications where harsh environmental conditions and the need for reliable, secure connections are common. Note, specific compliance with aerospace standards would be needed for actual applications.
- Industrial Automation: In environments where equipment must withstand fluctuating temperatures and require dependable signal integrity, the WM-2PB might provide necessary support for sensor connections and data communication.
- Consumer Electronics: For devices that undergo frequent physical engagement/disengagement in consumer electronics, such as modular smartphones or wearables, a robust locking mechanism like the WM-2PB could enhance the durability and reliability of such connections.
- Telecommunications: The WM-2PB’s operating temperature range and robust design potentially suit applications requiring long-term and stable connections in telecommunications infrastructure.
These potential applications are conceptual and must be verified by engineering teams to adhere to industry-specific standards and requirements.
About TE Connectivity
TE Connectivity is a leader in the Assembly Items subcategory within the realm of Connector Support, providing innovative solutions across a range of industries. The company manufactures a variety of accessories, including the WM-2PB, designed to enhance reliability and performance in harsh environments or precision applications. Known for their stringent quality and performance standards, TE Connectivity’s products like WM-2PB are a reflection of the company’s commitment to pushing the boundaries of connectivity and enduring performance.
Where to Find WM-2PB by TE Connectivity
If you’re looking to procure the WM-2PB, it’s advisable to start your search at FindChips.com where the latest stock levels, pricing, and the availability from various distributors can be found. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. For alternate parts or other components by TE Connectivity within the Assembly Items category, the detailed listings on FindChips will also be helpful.