UMK325AB7106KM-T by TAIYO YUDEN

Overview of UMK325AB7106KM-T by TAIYO YUDEN

The UMK325AB7106KM-T is a multilayer ceramic capacitor often referred to by its shorthand, MLCC. Manufactured by TAIYO YUDEN, this component features a capacitance of 10 µF with a rated DC voltage (URdc) of 50V. Its temperature coefficient is set at 15% ppm/°C, and it offers a temperature range from -55ºC to +125ºC, making it suitable for varied environmental conditions. The part is designed to operate with a dielectric characteristic of X7R, which means it retains sufficient capacitance stability under varying temperature conditions, and fits into applications requiring tight tolerance, noted here as ±10%.

Dimensionally, the UMK325AB7106KM-T fits into a 1210 package (3.2 mm x 2.5 mm x 2.5 mm), a common size for this type of capacitor, noted for its surface mount technology (SMT) compatibility. It is packaged in a 7-inch reel with a 4mm pitch embossed tape, facilitating automatic placement onto printed circuit boards (PCBs) during assembly. This part carries several compliance certifications including RoHS and REACH, indicating its suitability for use in global markets adherent to environmental regulations. According to current data, it has a factory lead time of 61 weeks.

Industry Applications for UMK325AB7106KM-T

The UMK325AB7106KM-T potentially suits a variety of applications due to its general-purpose design and robust environmental specifications. The following are conceptual examples of industries where this capacitor might be considered useful:

  • Consumer Electronics: This capacitor could potentially be used in the manufacture of devices such as smartphones, tablets, and other portable devices that require reliable power management and delivery within compact components.
  • Computing and Data Storage: Given its temperature stability and precise tolerance, this capacitor might be an ideal choice in the power supply circuits of servers, SSDs, and networking equipment where stable electrical characteristics are critical.
  • Telecommunications: In telecommunication equipment, where reliable performance over a range of temperatures and conditions is necessary, such as in outdoor telecom infrastructures.
  • Electronic Manufacturing: Automated equipment used in the manufacturing of electronic components could utilize such capacitors in their circuitry to ensure accurate functioning and longevity.

Note that these potential industry applications are illustrative and would require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a renowned provider in the electronics industry, particularly noted for its expertise in Ceramic Capacitors and other capacitive technologies. The company has established a reputation for manufacturing high-quality, reliable capacitive components that serve a diverse range of technological applications. Components such as the UMK325AB7106KM-T are representative of TAIYO YUDEN’s commitment to innovation and performance in capacitors, emphasizing capacities that meet rigorous industry requirements and varying environmental conditions. Their products are commonly used in markets ranging from consumer electronics to industrial equipment, highlighting their broad application expertise.

Where to Find UMK325AB7106KM-T by TAIYO YUDEN

To purchase the UMK325AB7106KM-T, potential buyers should consider researching on findchips.com. The site provides the ability to check current stock levels and compare pricing from different distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. While these distributors have been known to stock this part, availability can vary, and it is advised to confirm current stock through findchips.com. For alternative components to the UMK325AB7106KM-T, or different offerings from TAIYO YUDEN or other manufacturers, you can also explore other Ceramic Capacitors on the site.

Compare pricing for UMK325AB7106KM-T and other Ceramic Capacitors at findchips.com