STWBC86JR by STMicroelectronics

Overview of STWBC86JR by STMicroelectronics

The STWBC86JR is a power supply support circuit that is adjustable and features a single channel operation. Manufactured by STMicroelectronics, this circuit is specifically designed for applications in wireless power transmission, offering up to 5 watts of power. It is housed in a WLCSP-72 (Wafer-level Chip-scale Package) which provides a compact footprint of 3.673 mm x 3.264 mm with 72 terminals distributed at the bottom in a grid array format.

This component belongs to the subcategory of Power Management Circuits within Power Circuits and is oriented towards enhancing the efficiency and reliability of power supply systems in various applications. With an operating temperature range from -40 °C to 85 °C and supply voltage flexibility between 4.75 V to 20 V, this part is engineered for robust performance in demanding environments. The part’s adjustment capability allows for increased versatility in application across different power needs.

Industry Applications for STWBC86JR

The STWBC86JR potentially finds application in various industry sectors, particularly where compact wireless power solutions are requisite. Here are a few illustrative industry applications:

  • Consumer Electronics: This device could potentially be used in the development of wireless charging solutions for small consumer electronics such as smartwatches, fitness trackers, and earbuds, where its small size and low power requirement align well with the compact energy needs and space constraints of these devices.
  • Computing and Data Storage: In computing, the STWBC86JR could possibly serve in wireless mouse pads or keyboards, which require modest power transfer wirelessly to maintain charge and avoid the clutter of wires. The part’s adjustable threshold feature adds to its appeal in customized computing hardware scenarios.

Note that the aforementioned applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in the field of semiconductor solutions, particularly excelling in the development of advanced power management technologies. Their products are designed to be efficient, reliable, and suitable for a wide range of applications. In the context of Power Management Circuits, STMicroelectronics has developed a variety of parts similar to the STWBC86JR, catering to diverse operating conditions and customer needs. Palpably, their commitment to innovation is mirrored by their robust portfolio of power management solutions which includes circuits for both standard and unique power applications, ensuring high performance and power efficiency.

Where to Find STWBC86JR by STMicroelectronics

For procurement, findchips.com offers detailed information regarding the availability and pricing of the STWBC86JR. Although historically this part has been available from distributors such as Chip1Stop, Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey, current stock levels and pricing may vary. It is recommended to visit findchips.com to get the most recent updates regarding availability and to explore other Power Management Circuits that might be alternative options to STWBC86JR offered by STMicroelectronics or other manufacturers.

Compare pricing for STWBC86JR and other Power Management Circuits at findchips.com