TPS73601DBVR by Texas Instruments

Overview of TPS73601DBVR by Texas Instruments

The TPS73601DBVR is a 400mA high-accuracy ultra-low-dropout (LDO) voltage regulator, notable for its reverse current protection and enabled configuration. This component, housed in a 5-SOT-23 package, operates across a wide temperature range from -40 to 125 degrees Celsius. The device supports an adjustable output voltage ranging from 1.2V to 5.5V, with an input voltage between 1.7V and 5.5V, accommodating a variety of design requirements.

This LDO regulator boasts an extremely low dropout voltage with a maximum of 0.2V and a typical value of just 0.075V, allowing for more efficient operation under closer input-output voltage differentials. It features a positive output polarity and is designed for a single output, which enhances its efficacy in specific applications requiring stable and precise voltage regulation. The component is also RoHS compliant and incorporates advanced BiCMOS technology, emphasizing energy efficiency and reliability.

Industry Applications for TPS73601DBVR

Potential applications for the TPS73601DBVR span various industries, particularly those requiring precise voltage regulations under diverse operating conditions. The following are illustrative examples where this Linear Regulator IC might prove beneficial:

  • Energy and Power Systems: This part could be used in power management systems that require stable and accurate voltage regulation. Its high accuracy and low dropout performance might particularly benefit systems where efficiency and energy conservation are critical.
  • Transportation and Logistics: Due to its wide operating temperature range, the TPS73601DBVR could potentially be applied in environmental control systems within transport vehicles, ensuring device safety and functionality in varied climates.
  • Renewable Energy: In solar power inverters and battery management systems that facilitate renewable energy usage, the TPS73601DBVR’s features like low dropout voltage and adjustable output could optimize power usage and enhance system reliability.

It is essential to note that these potential industry applications are merely conceptual and require thorough analysis and verification by engineering and procurement teams to ensure compliance with industry-specific standards and application demands.

About Texas Instruments

Texas Instruments (TI) is a widely recognized leader in the global semiconductor industry, particularly noted for its broad range of analog ICs and embedded processors. Within the Linear Regulator ICs subcategory, TI has developed a reputation for producing components that enhance system reliability and energy efficiency. TI’s offerings including the TPS73601DBVR, and other similar parts, exemplify the company’s commitment to providing advanced technology solutions that meet the rigorous needs of power management applications.

Where to Find TPS73601DBVR by Texas Instruments

To source the TPS73601DBVR, buyers are recommended to research on findchips.com. By navigating to this online platform, purchasers can verify the current stock levels and pricing from multiple distributors. Historically, this part has been available from the following distributors:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

However, for the most current availability and potentially better procurement options, buyers should consult the findchips.com website.

Compare pricing for TPS73601DBVR and other Linear Regulator ICs / Power Circuits at findchips.com