PCA9509DP,118 by NXP Semiconductors

Overview of PCA9509DP,118 by NXP Semiconductors

The PCA9509DP,118 is a level translating I²C-bus/SMBus repeater, encapsulated in an 8-pin TSSOP package. This integrated circuit (IC) is designed as a bidirectional repeater for I²C and SMBus applications, providing both voltage-level shifting and signal regeneration functionalities. The part operates between a supply voltage range of 3V to 5.5V, accommodating various system design needs. With its temperature operating range extending from -40°C to 85°C and moisture sensitivity level of 1, it ensures reliable performance in diverse environmental conditions. Compliance with RoHS and REACH standards highlights its suitability for use in environments with strict regulatory requirements regarding hazardous substances.

Fabricated with CMOS technology for improved density and reliability, the PCA9509DP,118 also sports a dual gull wing terminal form with a terminal pitch of 0.65 mm, which facilitates surface mounting on printed circuit boards, beneficial for compact device designs. Being in active part life cycle status, this IC continues to be supported and supplied, with a factory lead time of 16 weeks, as of current writing.

Industry Applications for PCA9509DP,118

Given its features and specifications, the PCA9509DP,118 could potentially find applications across various industries. It is crucial to note that these potential applications are conceptual and should be further analyzed and verified by engineering and design teams to ensure compliance with specific standards and requirements.

  • Industrial Automation: The bidirectional signaling and level translation capabilities of the PCA9509DP,118 might be useful in sensor networks or control systems that require robust data communication between devices operating at different logic levels.
  • Consumer Electronics: In devices like smartphones, tablets, and personal computers, this IC could potentially support the communication between core processors and peripheral sensors or accessories which require I²C interface enhancements.
  • Electronic Manufacturing: Equipment used in the manufacturing of electronic components and systems may employ this part to ensure reliable data transmission, especially useful in inspection or automated testing equipments used in production lines.
  • Computing and Data Storage: The PCA9509DP,118 could be utilized in data centers for managing communication between different server modules or for connecting legacy devices with newer systems, ensuring smooth data flow across diverse equipment.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the field of semiconductor design and manufacturing, particularly known for their robust portfolio in Other Interface ICs. Their products, including the PCA9509DP,118, demonstrate a commitment to innovation in the area of interface technologies, catering to a wide spectrum of automotive, industrial, consumer, and computing needs. NXP excels in providing solutions that address complex communication and computing requirements, helping to advance the capabilities of digital interconnectivity across various platforms and industries.

Where to Find PCA9509DP,118 by NXP Semiconductors

To procure the PCA9509DP,118, we recommend researching various purchase options through Findchips.com. On our platform, you can explore current availability, pricing, and inventory levels directly from distributors. Historically, the part has been available through distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, Quest Components, and DigiKey. However, to get the most recent and relevant information regarding stock and pricing, visiting Findchips.com is advisable. Additionally, for alternatives within the category of Other Interface ICs, our site can also provide comprehensive listings of similar parts from NXP Semiconductors or other manufacturers.

Compare pricing for PCA9509DP,118 and other Other Interface ICs / Drivers And Interfaces at findchips.com