W25Q128JVPIQ by Winbond Electronics Corp

Overview of W25Q128JVPIQ by Winbond Electronics Corp.

The W25Q128JVPIQ is a NOR Flash memory device offering a storage capacity of 128 megabits accessible via a fast Serial Peripheral Interface (SPI) that also supports quad I/O. Utilizing a supply voltage (Vsup) of 3.0V to 3.6V, this component is specifically designed for high-speed operation, featuring a maximum clock frequency of 133 MHz. The Flash Memories unit sports a 16MX8 organization, which corresponds to a memory density of 134,217,728 bits organized into 16,777,216 words each 8 bits wide. The configuration offers significant advantages, particularly in environments with space constraints and power limitations, owing to its miniature package style (HVSON8), which measures just 6mm x 5mm x 0.8mm.

W25Q128JVPIQ supports both synchronous operation and various forms of write protection, both hardware and software-induced. Key performance attributes include an endurance of 100,000 write/erase cycles and a data retention time of a minimum of 20 years, ensuring reliability over an extended period. Additionally, this IC features a low standby current of 0.00006A, maximizing efficiency in low-power applications. It’s RoHS compliant and features a temperature tolerance designed to accommodate industrial applications, ranging from -40°C to 85°C.

Industry Applications for W25Q128JVPIQ

Potentially, W25Q128JVPIQ could serve in several technological environments. Notably, its high-speed data access, significant data logging capabilities, and low power consumption make it suitable for a wide range of applications:

  • Computing and Data Storage: The W25Q128JVPIQ might be used in embedded computing systems that require fast, reliable data storage, such as thin clients, virtual servers, or complex IoT gateways. The part’s high-programming endurance and extended data retention could be crucial for systems demanding long service life without frequent maintenance.
  • Consumer Electronics: In consumer electronics like digital cameras, gaming devices, and smart home devices, where rapid access to large volumes of data is necessary, W25Q128JVPIQ might be ideally suited. The compact footprint and low power consumption attribute to this IC’s preference in portable or compact-sized gadgets.
  • Telecommunications: In telecom equipment such as routers, switches, and base stations, fast read-write capabilities can enhance device performance. The robust operating temperature range supports telecom applications operating in varied environmental conditions.

These potential industry applications are conceptual and would require a detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Winbond Electronics Corp.

Winbond Electronics Corp. is a leading global semiconductor company, specializing in the design and manufacture of Flash Memories and a broader range of memory solutions. Its product portfolio includes specialty DRAM, mobile DRAM, Code Storage Flash Memory, and TrustME® Secure Flash. The company is known for its commitment to research and development, continually innovating in memory solutions to address the evolving demands of electronic devices.

Winbond’s dedication to quality and reliability is reflected through products like the W25Q128JVPIQ and similar parts like the W25X and W25Q series, demonstrating the company’s prowess in delivering performance and innovation in memory technology. These products find applications across diverse sectors, reinforcing the versatility of Winbond’s offerings.

Where to Find W25Q128JVPIQ by Winbond Electronics Corp.

To procure W25Q128JVPIQ, it’s recommended to visit findchips.com. This site offers access to current stock levels and pricing from various distributors, allowing for a convenient purchasing experience. The part has historically been available through distributors such as Win Source Electronics, NAC, Avnet Asia, Chip 1 Exchange, Bristol Electronics, Mouser Electronics, and DigiKey. For alternative part options from Winbond Electronics Corp or other manufacturers, users can explore the Flash Memories page.

Compare pricing for W25Q128JVPIQ and other Flash Memories / Memory at findchips.com