Overview of PIC32MX795F512L-80I/PF by Microchip Technology Inc.
The PIC32MX795F512L-80I/PF microcontroller by Microchip Technology features a 32-bit RISC architecture with a maximum operating frequency of 80 MHz. It is housed in a 100-pin Thin Quad Flat Pack (TQFP) with dimensions of 14 x 14 mm and a height of 1 mm. This microcontroller supports a program memory size of 512 KB and includes peripherals like graphical interfaces, making it versatile for applications requiring significant control and interfacing capabilities. The part is compliant with RoHS, has a moisture sensitivity level (MSL) of 3, and operates over an industrial temperature range from -40°C to 85°C.
This microcontroller integrates features such as Direct Memory Access (DMA) channels, digital-to-analog converter channels (DAC), and Pulse Width Modulation (PWM) channels that enhance its functionality in complex embedded systems. It supports an on-chip cache, which can improve the efficiency of applications by reducing the time to access frequently used data. Importantly, its low power modes and a wide range of input power supply from 2.3V to 3.6V cater to applications requiring efficient power management.
Industry Applications for PIC32MX795F512L-80I/PF
Given its features, the PIC32MX795F512L-80I/PF could ideally suit several industries:
- Industrial Automation: This microcontroller might be used in control systems for automation machinery where high-speed operation and interfacing capabilities are crucial. Its ample GPIOs and PWM outputs allow for effective motor control and sensor integration.
- Consumer Electronics: Devices such as smart home appliances could exploit the graphical interface capability to provide user-friendly interaction while harnessing the microcontroller’s power efficiency for improved battery life.
- Telecommunications: In telecommunications equipment, features like its integrated DMA channels and 80 MHz speed could facilitate high data throughput and real-time processing essential for networking hardware.
- Computing and Data Storage: This Microcontroller would potentially be well-suited for managing communication interfaces in data centers that require low latency and high reliability.
- Robotics and Drones: The PIC32MX795F512L-80I/PF’s robust instruction set and multiple channels for timers and interrupts provide the capabilities needed for the precise control essential in robotics and drone navigation systems.
Please note that these potential industry applications are only illustrative and must be verified by engineering and design teams for adherence to specific industry standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer known for its wide range of Microcontrollers and processors tailored for varied applications across industries. The company’s PIC32 family, including the PIC32MX795F512L-80I/PF, is recognized for its robust performance, advanced peripherals, and versatility. Microchip ensures its products meet stringent quality and environmental standards, making its components reliable for critical and long-term applications.
Where to Find PIC32MX795F512L-80I/PF by Microchip Technology Inc
To source the PIC32MX795F512L-80I/PF, a purchaser should consider visiting findchips.com. By searching on this platform, one can access the latest availability, pricing information, and alternative Microcontrollers from Microchip and other manufacturers. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Future Electronics, and RS Components. Nonetheless, current stock levels and prices can best be verified directly through Findchips.