Overview of TBD62783AFG,EL by Toshiba America Electronic Components
The TBD62783AFG,EL is an integrated circuit (IC) categorized under the Peripheral Drivers subcategory of Drivers and Interfaces. This part features an 8-channel DMOS transistor array, capable of handling voltages up to 50V and current up to 0.5A per channel. It is contained in an 18-SOP (Small Outline Package) with dimensions of 12.5 mm in length and 7 mm in width, having a terminal pitch of 1.27 mm.
This IC is designed primarily for driving loads with high-voltage and moderate current requirements, making it suitable for a variety of applications from industrial to consumer electronics. The device operates within a temperature range of -40 °C to 85 °C and can source a maximum output current of 0.4 A per channel. Its built-in protections against transients provide additional reliability, especially in environments where voltage spikes may occur. Moreover, being a product of Toshiba, its design and manufacturing are backed by experience in developing quality semiconductor parts.
This model is currently active in its lifecycle and is being produced with compliance to “Pbfree” standards, indicating its lead-free construction. The part also has a surface mount configuration, a typical feature for modern electronic components designed for more compact and dense circuit board layouts. Additionally, factory lead time for this product is stated as 34 weeks as of the current writing, suggesting considerations for project timelines in procurement planning.
Industry Applications for TBD62783AFG,EL
The application of the TBD62783AFG,EL could potentially vary across multiple industries due to its versatile load-driving capability and robust design. Here are select use cases:
- Industrial Automation: Perhaps in control units for sensors and actuators where moderate load currents are required. Its ability to handle transient voltages and operate under wide temperature ranges possibly enhances its suitability for harsh industrial environments.
- Consumer Electronics: Potentially in driving components within smart home devices, where multiple channels and protective features are beneficial for reliable operation across various load conditions.
- Robotics: In miniature robotics, this IC might be beneficially used for driving small motors or actuator systems within the robot, leveraging its multiple output channels and compact package for space-saving within designs.
These potential industry applications are conceptual illustrations and should be evaluated and verified by engineering and design teams to ensure compliance with specific industry standards and precise application requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components (TAEC) is involved in the design and manufacture of a wide range of electronic components, including Peripheral Drivers. As part of their offerings in the Drivers and Interfaces category, products like the TBD62783AFG,EL exemplify their expertise in developing components that facilitate the interface and management of mechanical or electrical peripherals.
TAEC is known for its technological innovations and commitment to quality, focusing on semiconductor solutions that enhance functionality and efficiency in a wide range of electronic applications.
Where to Find TBD62783AFG,EL by Toshiba America Electronic Components
For purchasing the TBD62783AFG,EL, interested buyers are recommended to explore options on findchips.com. This part and other Peripheral Drivers can be compared for pricing and availability. Previously, distributors such as Avnet Americas, Mouser Electronics, and DigiKey have carried this part, but inventory and availability can fluctuate. For the most current information on stock levels and pricing, visiting findchips.com is advised.