Overview of OP400EY by Analog Devices Inc.
The OP400EY is a low offset, low power quad operational amplifier that emphasizes minimal input offset voltage and low power consumption. Manufactured by Analog Devices Inc., this device is housed in a ceramic, glass-sealed dual in-line package (DIP) with 14 pins. Its design includes four amplifier functions per unit, characterized by voltage-feedback architecture which contributes to its high common-mode rejection ratio of 120 dB minimum and 135 dB nominally. The Operational Amplifiers of this sort are tailored for applications requiring accurate and stable performance with an emphasis on reducing voltage offset and power inefficiencies.
This quad op amp also features a notable input offset voltage maximum of 220000 µV and a bias current maximum of 0.003 µA at 25°C, which is particularly low, enhancing its application in sensitive analog circuits. The supply voltage can range from -20V to +20V, with nominal operating voltage at ±15V, which aligns with typical supplies for analog components while facilitating generous design margins. It operates over a temperature range from -25°C to 85°C, offering substantial environmental versatility. Despite its robust capabilities, the OP400EY has a supply current maximum of just 3.1 mA, substantiating its classification as a micropower component.
Industry Applications for OP400EY
Given its precise amplification capabilities and low power requirements, the OP400EY can potentially be significant to several high-stakes industries. Take note that the alignment of this component with specific industry applications requires thorough analysis and verification by engineering teams to ensure compliance with industry standards:
- Internet of Things (IoT): In IoT applications, where power efficiency and prolonged operational life are crucial, the OP400EY could potentially be used in sensor interfacing circuits to amplify low-level signals accurately while minimizing power drain.
- Healthcare: This op amp might ideally suit medical devices where low offset and stable operation are necessary, potentially in patient monitoring systems or diagnostic equipment, to ensure signal integrity and reliability.
- Computing and Data Storage: The OP400EY may also find applications in computing for noise filtering and signal conditioning, helping in data integrity preservation in sensitive components such as high-speed storage systems.
Note that these potential applications are illustrative and contingent on proper application analysis to adhere to specific industry requirements and standards.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its leadership in the fabrication of analog, mixed-signal, and digital signal processing integrated circuits (ICs). The manufacturer’s strength in the field of Operational Amplifiers is showcased in their diverse product portfolio which includes components like the OP400EY. Analog Devices Inc. is known for producing operational amplifiers that deliver reliability and performance across a broad range of applications, making them suitable for a variety of challenging environments.
Where to Find OP400EY by Analog Devices Inc
For procurement professionals and engineers looking to source the OP400EY, findchips.com provides a valuable resource. On this platform, users can check the latest availability, pricing, and source OP400EY from multiple distributors. Historically, this part has been available through distributors such as Win Source Electronics, Richardson RFPD, Quest Components, Bristol Electronics, and directly from Analog Devices Inc. However, for current stock levels and best pricing, visiting findchips.com is recommended. Additionally, the site allows users to browse other Operational Amplifiers that might be alternatives to the OP400EY offered by Analog Devices Inc. or other manufacturers.