Overview of RT-01T-1.0B(LF) by JST Manufacturing
The RT-01T-1.0B(LF) is a connector accessory specifically designed as a contact pin for crimping. It is crafted from brass and supports a wire size ranging from 26 AWG to 20 AWG. Additionally, the contacts are tin-plated which facilitates better conducting properties and resistance against corrosion. The part is tailored for use with SMF series connectors and is compliant with RoHS standards, ensuring it adheres to current environmental regulations concerning hazardous substances.
This component plays a crucial role in ensuring reliable electrical connectivity in a variety of applications. It possesses a rated current of 5 A, which indicates its capacity to handle a considerable amount of current through it without degradation of performance. The operating temperature of the component varies from -25 °C to 85 °C, accommodating a substantial range of environmental conditions. Moreover, the RT-01T-1.0B(LF) is UL and CSA approved, denoting its compliance with safety standards and making it a reliable choice for a plethora of applications.
Industry Applications for RT-01T-1.0B(LF)
The suitability of the RT-01T-1.0B(LF) across various industries is mainly due to its flexibility in wire size, reliability in operating temperatures, and its certification for safety standards. Although its specific applications need to be analyzed and verified by engineering teams, here are potential sectors where it could find use:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize such connectors for their charging ports or internal connections. The small wire size compatibility could be particularly useful in the compact internal spaces of these devices.
- Automotive: Given its compliance with safety standards like UL and CSA, the RT-01T-1.0B(LF) might be integrated into automotive applications for connecting critical sensor and control units which require reliable and durable connections.
- Industrial Automation: In automated production lines, connectors like the RT-01T-1.0B(LF) could be used in machine-to-machine communication setups, possibly facilitating the transfer of power and data between different components.
- Telecommunications: For telecommunications equipment, which requires consistent performance across a range of operating conditions, the temperature tolerance and reliability of such contacts might be essential.
Note that these potential applications are illustrative and would require thorough validation to meet specific standards and performance requirements in the respective industries.
About JST Manufacturing
JST Manufacturing is a provider largely recognized for its broad range of connector solutions and accessories, retaining a substantial portfolio within the domain of Assembly Items. Their expertise in producing high-quality connector accessories, like the RT-01T-1.0B(LF), is reflected in their meticulous attention to material quality, plating techniques, and adherence to safety and performance standards. The company’s offerings typically include a variety of configurations that cater to specific customer needs across the electronics industry, exemplifying their commitment to versatility and reliability.
Where to Find RT-01T-1.0B(LF) by JST Manufacturing
For procurement of the RT-01T-1.0B(LF), your primary resource should be findchips.com. Here, you can also explore other Assembly Items from JST Manufacturing or other manufacturers. Traditionally, distributors like Chip1Stop, Quest Components, Future Electronics, Mouser Electronics, and Newark have stocked this part, but availability may vary. To confirm current stock levels and pricing, visiting Findchips would provide the most up-to-date information.