Overview of PLT10HH1026R0PNL by Murata Manufacturing Co Ltd
The PLT10HH1026R0PNL is a data line filter featuring two functions, handling up to 100V and 6A. This specific model also acts as a common mode filter with an impedance of 1 kOhm at 6A and is designed for surface mount deployment. It is compliant with the RoHS standards, ensuring it meets certain environmental criteria, such as the restriction of specific hazardous materials. Certified under the AEC-Q200 standard, it meets stringent qualifications for automotive applications, although this does not limit its utility strictly to automotive use. Furthermore, its electrical characteristics such as a maximum DC resistance of 0.008 Ω and an inductance of 20 µH make it suitable for protecting circuits by filtering unwanted frequencies and preventing data loss or interference.
The filter is packaged in tape form, facilitating automated assembly processes, and designed to function reliably over a broad range of operating temperatures from -55 °C to 105 °C. The compact dimensions—12.9 mm in length, 9.4 mm in height, and 6.6 mm in width—make the PLT10HH1026R0PNL an ideal choice for applications where space is at a premium.
Industry Applications for PLT10HH1026R0PNL
The versatility and robust specifications of the PLT10HH1026R0PNL suggest its potential use across various industries. Here are some key applications:
- Automotive: Given its compliance with the AEC-Q200 standard, the part is especially suited for automotive applications, where it could potentially be used in electronic control units (ECUs), infotainment systems, or as part of the electronic infrastructure in modern vehicles that require stable and reliable data transmission.
- Industrial Automation: In industrial environments, the ability to handle high current and voltage levels while filtering out noise and disturbances is crucial. Thus, the device might potentially be used in control systems and data communication links within manufacturing plants.
- Consumer Electronics: For consumer devices like smartphones, laptops, and tablets, ensuring data integrity in signal transmissions is key. The filter could possibly be utilized within these devices to enhance the performance of data lines and extend device longevity.
- Telecommunications: The device could potentially be used in telecommunications infrastructure to support clear and uninterrupted data transmission, an essential aspect of network hardware such as routers, switches, and base stations.
Note that these potential industry applications are just conceptual and require verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a prominent leader in the electronic components industry, renowned for its broad range of products including capacitors, resistors, inductors, and various types of filters, such as the Data Line Filters. The company stands out with its commitment to innovation in the field of electronic components, consistently pushing the boundaries of technology to answer the complex demands of the evolving electronics market. Murata’s expertise in designing and manufacturing advanced filters ensures components like the PLT10HH1026R0PNL are reliable, effective, and preferable for a wide range of applications.
Where to Find PLT10HH1026R0PNL by Murata Manufacturing Co Ltd
To acquire the PLT10HH1026R0PNL, prospective buyers should visit reputable electronic parts distributors. Historically, this part has been listed at distributors such as Chip1Stop, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability might have varied. To ensure the most current availability and pricing, it is recommended to utilize findchips.com. This platform also allows comparing this part with other similar Data Line Filters which might be offered by Murata or other manufacturers.