Overview of NTCS0603E3103FMT by Vishay Intertechnologies
The NTCS0603E3103FMT by Vishay Intertechnologies is an NTC (Negative Temperature Coefficient) thermistor characterized by a 10,000 ohm resistance at 25°C, encapsulated in a small, surface-mount, chip-style package that conforms to the 0603 [1608 Metric] standard. This resistor type demonstrates a notable sensitivity to temperature changes, with a Beta Value (K) of 3610K, which quantifies the change in resistance per degree of temperature change.
This component falls under the non-linear resistors subcategory within the broader category of resistors. It features robust operating temperature ranges from -55°C to +150°C, making it suitable for various thermal environments. This part also complies with several significant standards, including AEC-Q200, underscoring its utility in automotive-grade applications, and it is also recognized under CUL and UL standards. Its environmental compliance is affirmed by ROHS and REACH, highlighting its production according to current health and environmental safety standards.
The design specifics include a tin over nickel terminal finish and dual-ended, wraparound terminal shape, ensuring reliable surface-mount soldering and consistent performance. It is rated for a power dissipation of 0.125W at nominal temperature conditions. The manufacturing data indicates a factory lead time of 10 weeks at the time of writing, suggesting planning for procurement should accommodate this manufacturing schedule.
Industry Applications for NTCS0603E3103FMT
The NTCS0603E3103FMT is a versatile component that could find potential applications across a broad range of industries. Though these applications are conceptual, they are plausible given the part’s technical attributes, but should be validated by engineering and design teams regarding specific industry standards and application requirements.
- Automotive: Given its compliance with the AEC-Q200 standard, this thermistor might be used in automotive systems for temperature monitoring and control applications in crucial areas such as engine thermal management or cabin climate control systems. Its tolerances and operating temperature capabilities make it an ideal candidate for these environments.
- Consumer Electronics: In consumer electronics, this component could be used for temperature sensing within devices that are sensitive to thermal variance, such as smartphones and laptops, to protect against overheating through automatic thermal shutdown mechanisms.
- Aerospace and Defense: Although only specific military specifications (MIL spec) would qualify a part for most defense applications, the robustness indicated by the UL and CUL standards might allow for use in less critical aerospace applications, such as environmental control systems within crewed spacecraft or aircraft.
- Computing and Data Storage: The small size and accurate temperature sensing capabilities of NTCS0603E3103FMT could make it suitable for thermal management in servers and storage arrays, especially in maintaining optimal conditions in densely packed electronic configurations.
- Healthcare: In medical devices that require precise temperature regulation or monitoring – imaging equipment or patient monitoring systems could employ this part, assuming all specific medical standards and certifications are met.
Note: the above potential applications are illustrative and speculative, emphasizing the importance of verification by qualified professionals.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent global manufacturer specializing in a broad spectrum of electronic components, including a wide array of resistors. Within the scope of non-linear resistors, Vishay produces components like the NTCS0603E3103FMT, which are crafted for high sensitivity and performance in temperature sensing and regulation applications. Vishay is known for their rigorous adherence to industry standards, as demonstrated by the numerous certifications their products meet, ensuring reliability and consistency across their offerings.
Where to Find NTCS0603E3103FMT by Vishay Intertechnologies
You can research and purchase NTCS0603E3103FMT on findchips.com. There, you will be able to find current stock levels, pricing, and detailed part information. If you are considering alternative parts, you can explore other non-linear resistors offered by Vishay Intertechnologies or other manufacturers. The part has historically been available from distributors like LCSC, TTI, Mouser Electronics, and Newark, but for the most current availability and pricing, check findchips.com.