SMMBFJ177LT1G by onsemi

Overview of SMMBFJ177LT1G by onsemi

The SMMBFJ177LT1G is a P-Channel JFET transistor optimized for high performance in demanding applications. Housed in a compact SOT-23 (TO-236) package, this part features three leads and is provided on a 3000-unit reel, suitable for automated assembly processes. Designed for a maximum drain-source voltage of 30V and a continuous drain current of 0.02A, it can operate up to a temperature of 150°C. This transistor is notably automotive qualified, indicating its suitability for applications requiring high reliability and robust performance under challenging conditions.

Additionally, the Small Signal Field-Effect Transistors like the SMMBFJ177LT1G are essential for signal amplification and switching applications. The part features a drain-source on resistance maximum of 300 Ω and is compliant with various standards including REACH and ECCN (EAR99), ensuring it meets global regulatory requirements. It is also characterized by a high level of moisture sensitivity (MSL 1), which makes it robust for use in moisture-prone environments. This part is lead-free, reflecting ongoing industry trends towards environmentally friendly and safer electronic components.

Industry Applications for SMMBFJ177LT1G

The applications for SMMBFJ177LT1G span several advanced sectors, where reliability and efficiency are critical. Here are some potential industry applications:

  • Audio and Video Systems: The efficiency and durability of SMMBFJ177LT1G could potentially make it suitable for signal routing and amplification tasks within audio processors, mixers, or amplifiers. These devices require components that can handle continuous operation with minimal signal loss or distortion.
  • Entertainment and Gaming: In gaming consoles and virtual reality systems, efficient power management and signal control are vital. The SMMBFJ177LT1G might be effectively employed in power supply control circuits or as part of the signal processing chain, managing audio-video synchronization and enhancing user experiences with minimal latency.

Note that these potential applications are conceptual and would require thorough analysis by engineering teams to ensure compatibility with specific devices and adherence to industry standards.

About onsemi

onsemi, formerly known as ON Semiconductor, is recognized for its impactful role in semiconductor innovation, particularly in the field of Small Signal Field-Effect Transistors. The company offers a wide array of components that serve the electronics industry globally, ranging from power management devices to signal conditioning components. The SMMBFJ177LT1G is an example of onsemi’s commitment to producing high-quality and reliable transistors designated for critical and high-performance environments. By maintaining stringent quality control and staying at the forefront of technological advancements, onsemi ensures that its products meet the demanding requirements of modern electronic applications.

Where to Find SMMBFJ177LT1G by onsemi

To source the SMMBFJ177LT1G, prospective buyers should utilize platforms like findchips.com. Here, you can compare real-time availability and pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, LCSC, Chip1Stop, and Mouser Electronics, amongst others. However, for the most updated information on stock levels and distributor pricing, referring directly to Findchips is advised.

Additionally, for those considering alternatives or needing to explore other Small Signal Field-Effect Transistors, the filters and comparison tools available at Findchips can help in making an informed decision by providing a comprehensive view of options from onsemi and other manufacturers.

Compare pricing for SMMBFJ177LT1G and other Small Signal Field-Effect Transistors at findchips.com