VS-10BQ060-M3/5BT by Vishay Intertechnologies

Overview of VS-10BQ060-M3/5BT by Vishay Intertechnologies

The VS-10BQ060-M3/5BT is a rectifier diode characterized by its Schottky barrier type, which is known for its low forward voltage drop and high efficiency. Manufactured by Vishay Intertechnologies, a leader in semiconductor and passive components, this particular model features a single phase, 1 element configuration, making it suitable for applications that require efficient voltage rectification in a compact package. It is housed in the DO-214AA, SMB package format and comes with two terminals.

With a maximum reverse voltage of 60V and an output current of 1 ampere, this diode is designed for medium power applications. It maintains a low forward voltage of only 0.6V, which enhances overall energy efficiency when in operation. Other crucial specifications include a maximum operating temperature of 150°C and a moisture sensitivity level of 1, indicating robust performance capabilities under varying environmental conditions.

The diode is also recognized for its compliance with RoHS standards, ensuring the exclusion of harmful materials in its manufacture. Its status as a free-wheeling diode suggests potential uses in applications requiring a diode to prevent reverse voltage spikes. Furthermore, with a factory lead time of 8 weeks as of the current writing, planning for procurement should consider this timeline.

Industry Applications for VS-10BQ060-M3/5BT

Considering its design and electrical properties, the VS-10BQ060-M3/5BT is recommended for various industry sectors. For the purposes of this examination, focus will be placed specifically on its potential applications within energy and power systems, and renewable energy sector:

  • Energy and Power Systems: Within this sector, the diode’s ability to handle high temperatures and provide efficient energy conversion makes it ideal for use in power supply circuits and voltage regulation systems. These applications could potentially benefit from its low forward voltage and robust thermal handling capabilities.
  • Renewable Energy: Integration into solar power systems could be a fitting application, where the diode might serve to prevent reverse current from flowing back into solar panels during low-light conditions, safeguarding the photovoltaic cells. The efficiency of the diode could possibly lead to less energy waste, a crucial factor in optimizing the effectiveness of renewable energy systems.

It is important to note that these potential industry applications are conceptual in nature and should undergo thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements before implementation.

About Vishay Intertechnologies

Vishay Intertechnologies is a major player in the electronic component market, particularly known for its extensive range of diodes, including Rectifier Diodes. The company is well-regarded for producing reliable and durable diodes, which are crucial in various electronic applications across multiple industries. The VS-10BQ060-M3/5BT is representative of Vishay’s commitment to quality and innovation, designed to meet stringent specifications required by modern electronic systems.

Where to Find VS-10BQ060-M3/5BT by Vishay Intertechnologies

For those looking to purchase the VS-10BQ060-M3/5BT, it is advisable to research current stock levels and pricing on findchips.com. This website provides access to a variety of distributors such as LCSC, EBV Elektronik, Chip1Stop, and Avnet, among others. However, availability can vary, so direct verification on the website is recommended. Additionally, the portal also allows comparison against other Rectifier Diodes, potentially broadening the options to include similar parts offered by Vishay or other manufacturers.

Compare pricing for VS-10BQ060-M3/5BT and other Rectifier Diodes at findchips.com