Overview of RECE.20449.001E.01 by Taoglas Antenna Solutions
The RECE.20449.001E.01 by Taoglas Antenna Solutions is a surface mount coaxial connector designed for board mount applications. It features a single female contact and utilizes an I-PEX MHF4 jack interface with a standard impedance of 50 ohms. This connector is well-suited for modern communication and signal transmission applications, offering a reliable and compact solution for high-frequency performance. It supports the UMC (Ultra Miniature Coax connectors) reception configuration in a straight orientation and is designed for surface mount technology (SMT) assembly.
Built to meet high standards, the RECE.20449.001E.01 is RoHS compliant, ensuring that it meets current environmental and safety standards. Furthermore, it is also REACH compliant, which underlines its adherence to regulations restricting hazardous substances in electronic components. According to the current data provided, the factory lead time for the RECE.20449.001E.01 is 13 weeks and 5 days. This timing should be taken into consideration during project planning and supply chain management.
Industry Applications for RECE.20449.001E.01
Other RF Connectors like the RECE.20449.001E.01 are crucial in various high-tech industries due to their capability for reliable, high-frequency signal transmission. Here are several industries where this connector might be particularly useful:
- Consumer Electronics: RECE.20449.001E.01 could potentially be utilized in devices like smartphones, laptops, and tablets. Its compact size and high-frequency operation make it ideal for integrating within the confined spaces of consumer electronic devices.
- Internet of Things (IoT): In IoT devices, which often require stable and reliable communication capabilities, this connector might be used to facilitate internal antenna connections. Its ability to support high-frequency transmission could be beneficial in ensuring consistent IoT device performance.
- Energy and Power Systems: For monitoring and communications equipment used in energy installations, the RECE.20449.001E.01 could provide the necessary durability and signal integrity in demanding environments.
Note that these potential industry applications are only conceptual and illustrative. Engineers and procurement professionals should conduct thorough analysis and tests to ensure that RECE.20449.001E.01 adheres to specific industry standards and requirements relevant to their projects.
About Taoglas Antenna Solutions
Taoglas Antenna Solutions is a leading provider of advanced antenna products and RF service solutions. In the realm of Other RF Connectors, Taoglas offers innovative designs that cater to the needs of various high-tech industries such as telecommunications, IoT, and automotive. The RECE.20449.001E.01 is an example of Taoglas’s commitment to high-quality components designed for precision and performance. Such connectors are essential for any applications requiring reliable RF communications and are a testament to Taoglas’s expertise in antenna technology.
Where to Find RECE.20449.001E.01 by Taoglas Antenna Solutions
To purchase the RECE.20449.001E.01 or explore alternatives within Other RF Connectors, prospective buyers should consider visiting findchips.com. This site allows you to compare current stock levels, pricing, and availability from various distributors. Historically, the part has been available through distributors such as Symmetry Electronics, Master Electronics, Mouser Electronics, and DigiKey. While these distributors are often reliable sources, inventory levels and availability can vary, making it crucial to verify current information on findchips.com.