RC0402FR-0724K9L by YAGEO Corporation

Overview of RC0402FR-0724K9L by YAGEO Corporation

The RC0402FR-0724K9L is a fixed resistor part of the Metal Glaze/Thick Film Resistors subcategory. It offers a resistance value of 24.9 kOhms with a tight tolerance of ±1% and a temperature coefficient of 100 ppm/°C, suitable for precise applications requiring stable performance across varying temperatures. The resistor can dissipate power up to 0.0625 Watts and supports a maximum operating voltage of 50 volts.

Manufactured by YAGEO Corporation, this resistor leverages metal glaze/thick film technology, known for its reliability and performance in a compact 0402 chip size (1 mm x 0.5 mm x 0.35 mm). The component is designed for surface mount technology (SMT), facilitating easier assembly and integration into varied electronic circuits. Its environment compliance is confirmed with RoHS, REACH, and it is built with Matte Tin (Sn) – with Nickel (Ni) barrier terminal finish to ensure good solderability and resistance to corrosion. Additionally, the RC0402FR-0724K9L is characterized by its operation over a wide temperature range from -55 °C to +155 °C, making it versatile for a broad spectrum of applications.

As of the current writing, the factory lead time for this part stands at 18 weeks, which is essential for planning and project timelines in procurement processes.

Industry Applications for RC0402FR-0724K9L

Potentially, the RC0402FR-0724K9L could be useful in several industry applications where precision and durability in resistor components are required. This section conceptualizes potential uses and it is essential for design teams to verify the component’s adherence to specific industry standards and application requirements.

  • Consumer Electronics: This resistor might be used in devices such as smartphones, tablets, and other personal electronics where space is limited and reliability is critical.
  • Automotive: For automotive applications, components such as the RC0402FR-0724K9L might be found in electronic control units, infotainment systems, and other critical vehicle electronics that require stringent tolerance and temperature stability.
  • Telecommunications: In telecommunications, precision resistors can be part of signal processing equipment or network devices that maintain signal integrity across various temperatures and operating conditions.
  • Computing and Data Storage: This resistor could potentially be used in servers, storage devices, and network hardware where precise voltage regulation and power management are necessary.

Note that these applications are illustrative and require thorough analysis by professional engineers to assure compliance with specific use case demands and standards.

About YAGEO Corporation

YAGEO Corporation is a prominent player in the field of electronic components, specifically known for its ranges of resistors. Within the resistors category, YAGEO provides a variety of types including Metal Glaze/Thick Film Resistors, which includes products like the RC0402FR-0724K9L. YAGEO’s resistors are utilized across a wide array of industries due to their reliability, precision, and compliance with global environmental standards.

Where to Find RC0402FR-0724K9L by YAGEO Corporation

For those looking to purchase the RC0402FR-0724K9L, it is recommended to utilize tools like findchips.com to check real-time availability and pricing from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark, among others. To explore alternate parts from YAGEO Corporation or different manufacturers, one might also consider looking at other options within the Metal Glaze/Thick Film Resistors category on findchips.com.

Compare pricing for RC0402FR-0724K9L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com