Overview of TLHG5400 by Vishay Intertechnologies
The TLHG5400 is a single color light-emitting diode (LED) notable for its green light output, specifically at a wavelength of 565 nm. This LED features a tinted and diffused lens in a traditional T-1 3/4 package, with a 5mm bulb size. The component is through-hole mountable, making it suitable for a wide range of applications including printed circuit boards (PCBs).
Key specifications of TLHG5400 include a forward current of 20 mA and a forward voltage of 2.4 V, delivering a luminous intensity of 10 mcd. This LED offers a viewing angle of 30 degrees, providing focused light distribution. The listed maximum forward voltage is 3V, with an operating temperature range from -20 °C to +100 °C. Additionally, TLHG5400 is RoHS compliant, ensuring adherence to environmental regulations regarding hazardous substances
Industry Applications for TLHG5400
The versatile features of TLHG5400 make it suitable for a variety of applications across multiple industries. It is important to note that the following potential applications are conceptual and should be verified for industry standards and specific requirements by qualified engineering and design teams.
- Consumer Electronics: The TLHG5400 could potentially be used in the consumer electronics industry, where there is a need for reliable, energy-efficient display and indicator solutions in devices such as smartphones, tablets, and home appliances.
- Industrial Automation: In industrial settings, this LED might be employed in control panels and status indicator lights, where precise and clear visual communication of machine status is critical.
- Transportation and Logistics: This LED could also find its use in dashboard lighting, status indicators, and emergency signage within the transportation sector, possibly due to its robust operating temperature range and focused luminous output.
- Electronic Manufacturing: The TLHG5400 can be utilized in testing equipment that requires specific wavelength emission for calibrating and validating the photometric properties of other optical components.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent player in the field of optical electronics, with a wide array of components that include Visible LEDs like the TLHG5400. Vishay specializes in manufacturing reliable and high-quality LEDs which are used in a plethora of applications across various industries. Their commitment to innovation and quality makes them a preferred choice for electronic components. Besides TLHG5400, Vishay produces a diverse range of similar LEDs, catering to customized needs pertaining to size, color spectrum, intensity, and viewing angles.
Where to Find TLHG5400 by Vishay Intertechnologies
If you are considering the TLHG5400 for your project needs, you can research purchase options on findchips.com. Our platform provides up-to-date information on stock availability and pricing from various distributors. Historically, this part has been available at distributors such as TTI, Quest Components, Avnet Americas, and Newark. For alternative parts to TLHG5400, please refer to the Visible LEDs section on our site to explore offerings by Vishay Intertechnologies and other manufacturers.