Overview of TSW-106-07-F-S by Samtec Inc.
The TSW-106-07-F-S is a board connector that features six contacts across one row, making it a compact and efficient solution for various board-to-board connection needs. This male connector has a straight orientation with a pitch of 0.1 inch, and it employs solder terminals for secure electrical connections. The part is constructed with a black insulator, enhancing its aesthetic integration into different designs while shielding the contacts effectively. Adhering to environmental standards, this connector is both RoHS and REACH compliant, underlining its suitability for global applications without concerns over restricted hazardous substances.
In terms of physical dimensions, the body measures 0.6 inches in length, 0.1 inches in breadth, and 0.1 inches in depth, which equates to a discrete footprint on printed circuit boards. It supports a mating contact pitch of 0.1 inch, consistent with its own pitch spacing, and is designed for through-hole mounting which is advantageous for robust solder connections. The contact material is phosphor bronze with a gold flash over nickel mating finish and matte tin over nickel termination finish, ensuring reliability and longevity of the electrical connections.
Moreover, the operating temperature range of the TSW-106-07-F-S extends from -55 °C to 125 °C, accommodating various environmental conditions. Its current rating at 5.2 A indicates suitability for numerous power and signal applications. The connector’s UL 94V-0 flammability rating ensures compliance with safety standards, adding a layer of security to product designs.
Industry Applications for TSW-106-07-F-S
- Education and Research: This connector could potentially be used in educational environments within engineering departments or research labs, where prototyping and testing require reliable and easily replaceable components. Its straightforward solder termination would allow students and researchers to make modifications with ease.
- Industrial Automation: In industrial automation, there’s often a need for devices with small, reliable connections that must endure varying environmental conditions and frequent mechanical stresses. The TSW-106-07-F-S‘s durable build and temperature range make it a potential candidate for such robust applications.
- Electronic Manufacturing: During the manufacturing of electronic devices, components that offer ease of integration and reliable performance under thermal stress are crucial. The use of this connector could thus be possible in manufacturing settings for both prototyping and final product assembly.
Please note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a prominent player in the electronic connectors market, particularly known for its innovative approach in Headers and Edge Type Connectors. Samtec provides a wide range of connectors that cater to various technological needs across multiple industries. Their product lineup includes not just board connectors like TSW-106-07-F-S, but a large spectrum of interconnect solutions designed to meet rigorous performance criteria.
Where to Find TSW-106-07-F-S by Samtec Inc
To procure TSW-106-07-F-S, engineers and procurement specialists should utilize resources like findchips.com. This platform provides up-to-date availability and pricing from a range of distributors. For finding alternate parts to TSW-106-07-F-S or more options from Samtec Inc, one can check the Headers and Edge Type Connectors page on findchips.com.
Previously, TSW-106-07-F-S has been available from distributors such as Samtec, Master Electronics, DigiKey, and Mouser Electronics. However, for current stock levels and accurate pricing, always refer to findchips.com.