MTH100 by XP Power

Overview of MTH100 by XP Power

The MTH100 by XP Power is a DC/DC converter designed to deliver robust performance in diverse conditions. It is specifically built to handle a significant output power of 100W, with a single output capable of delivering 10A. This model stands out with a broad input voltage range of 10V to 40V and an impressive efficiency rate of up to 98%, making it a highly efficient choice for energy conversion. Featured with a width of 26mm, length of 40mm, and a seated height of 13.2mm, this converter accommodates space-constrained applications.

This converter is housed in a microelectronic assembly package that is not surface-mount, featuring hybrid technology with an 11-pin/peg terminal form. It features multiple protections, including over-voltage, over-load, and over-temperature, enhancing its reliability and durability for stringent operational conditions. Additionally, it is marked as RoHS compliant and meets global standards with CE and UKCA approvals.

Industry Applications for MTH100

  • Telecommunications: The MTH100 could potentially be a fit for telecommunications equipment where stable power delivery is crucial under varying environmental and electrical conditions. Its high efficiency and robust protection mechanisms support prolonged use essential for data transmission infrastructure.
  • Industrial Automation: In industrial automation systems, reliable and efficient power control is mandatory. This converter, with its wide input voltage range and high output current capability, might serve well in automated manufacturing systems or robotics, ensuring smooth operation through consistent power supply.
  • Computing and Data Storage: For servers and storage systems requiring consistent power distribution, the MTH100 can be a feasible option. Its efficiency and high temperature tolerance enhance its suitability for systems that might experience significant thermal variance, ensuring performance stability.
  • Aerospace and Defense: Power solutions in aerospace and defense must adhere to stringent standards, needing components that offer precision and reliability. The MTH100, while not specifically tagged for MIL spec or defense standards, could alternatively be considered for general applications within these industries, pending rigorous validation processes.
  • Electronic Manufacturing: Within electronic manufacturing, power supplies such as the MTH100 can be crucial in test and assembly processes where different stages require varied power inputs. The converter’s broad input range and high output could facilitate diverse manufacturing requirements.

Please note that these potential industry applications are illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About XP Power

XP Power is a significant player in the field of power solutions, focusing extensively on the design and manufacturing of power supply products. Their products often cater to demanding environments where reliability and efficiency are paramount. In the area of Power Supply Modules, XP Power is well-regarded for producing a range of models, including the MTH100, designed to meet diverse application needs across multiple industries. The company emphasizes not only performance but also compliance with environmental standards, as seen with the RoHS compliance of the MTH100.

Where to Find MTH100 by XP Power

To secure the MTH100 for your projects, refer to findchips.com where you can evaluate stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Neutron USA, Avnet Abacus, TME, RS, Mouser Electronics, DigiKey, and Newark. However, for current availability and best pricing, verify directly on FindChips. Moreover, for exploring Power Supply Modules, our platform can assist in comparing the MTH100 against other similar products offered by XP Power or other manufacturers.

Compare pricing for MTH100 and other Power Supply Modules / Power Circuits at findchips.com