Overview of V20202C-M3/4W by Vishay Intertechnologies
The V20202C-M3/4W from Vishay Intertechnologies is a Schottky Rectifier Diode. This component is specified as a dual element, single-phase rectifier with a reverse voltage rating of 200V and an output current of 20A. It is constructed using silicon technology, offering characteristics such as low forward voltage drop (max 0.9V) and a high non-repetitive peak forward current of 150A, making it suitable for high efficiency applications.
The V20202C-M3/4W is packaged in a TO-220AB, which is halogen-free and RoHS compliant, indicating its suitability for environmentally sensitive and green technology applications. This diode is also noted for its low power loss and free-wheeling diode capabilities which enhance its efficiency in circuits. Factory lead time for this part, as of now, is 8 weeks.
Industry Applications for V20202C-M3/4W
The V20202C-M3/4W could potentially serve various industries due to its efficiency and robust design. Given its specifications, the following industries might find it particularly useful:
- Consumer Electronics: The diode could potentially be used in power supplies for various consumer electronics where efficiency and power loss minimization are crucial. Its capability to handle high currents makes it suitable for charging circuits and power management modules in devices like laptops and smartphones.
- Industrial Automation: In high-power automation equipment, the ability to withstand high operating temperatures (up to 175°C) and the robustness offered by a maximum reverse voltage of 200V makes this component a likely candidate for motor drives and industrial power supplies.
- Renewable Energy Systems: The V20202C-M3/4W could be used in solar power inverters and wind turbine power systems, where high efficiency and reliability over a wide temperature range are critical. The Schottky technology employed in this diode minimizes power loss, which is essential in maximizing the efficiency of renewable energy systems.
- Automotive Technologies: Given its features, this diode could also be suitable for automotive applications that require high efficacy and thermal stability, particularly in electric vehicle charging systems where power efficiency and reliability are essential.
Note that these potential industry applications are conceptual and would require thorough analysis and confirmation by engineering and design teams to ensure compliance with specific industry standards and reliability demands.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the field of semiconductor manufacture, with a wide array of products that include a strong lineup of diodes, particularly rectifier diodes. The V20202C-M3/4W is just one example of the company’s commitment to producing diodes that meet stringent reliability and performance standards. Vishay’s rectifier diodes are known for their reliability, advanced manufacturing techniques, and stringent quality control, making them a preferred choice for various electronic applications.
Where to Find V20202C-M3/4W by Vishay Intertechnologies
To procure the V20202C-M3/4W, one should consider primary electronic components distributors such as TTI, Mouser Electronics, and Future Electronics among others where this part has historically been listed. Current availability and pricing can be accurately checked and compared on findchips.com. In addition, you can utilize this platform to look for alternate Rectifier Diodes that might be offered by other manufacturers or other models from Vishay Intertechnologies.